- RS Stock No.:
- 711-1107
- ผู้ผลิต / Manufacturer:
- RS PRO
250 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each: (In a Pack of 50)
THB6.606
(exc. VAT)
THB7.068
(inc. VAT)
Units | Per unit | Per Pack* |
50 - 450 | THB6.606 | THB330.30 |
500 - 2450 | THB6.441 | THB322.05 |
2500 - 4950 | THB6.28 | THB314.00 |
5000 - 9950 | THB6.123 | THB306.15 |
10000 + | THB5.039 | THB251.95 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 711-1107
- ผู้ผลิต / Manufacturer:
- RS PRO
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
รายละเอียดสินค้า / Product Details
General Purpose Radial 25 to 50V
This RS brand LHK Series 105°C Axial Aluminium Capacitor features a safety vent construction design. Suitable for a variety of purposes, it is commonly used for communication equipment applications and for switching power supply.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Capacitance | 220µF |
Voltage | 25V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 8 (Dia.) x 11mm |
Height | 11mm |
Length | 11mm |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 3.5mm |
Lifetime | 2000h |
Leakage Current | <=0.01 CV or 3 μA @ 1 min |
Tolerance | ±20% |
Polarised | Polar |
Series | RS |
Ripple Current | 240mA |
Dissipation Factor | 14% |