Panasonic 47 μF Capacitor 35V dc, Surface Solder - EEEFH1V470XL 9009

รูปภาพประกอบสินค้าเป็นเพียงรูปภาพใกล้เคียงเท่านั้น กรุณาอ่านรายละเอียดสินค้า

ไม่พร้อมจำหน่ายในตอนนี้
ขออภัย เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกเมื่อใด
RS Stock No.:
215-8458
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
EEEFH1V470XL
ผู้ผลิต:
Panasonic
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Panasonic

Capacitance

47μF

Product Type

Capacitor

Voltage

35V dc

Mount Type

Surface

Packaging

Carrier Tape

Polarity

Polar

Height

7.8mm

Length

7.7mm

Package/Case

9009

Minimum Operating Temperature

105°C

Diameter

6.3mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

7000 h

Tolerance ±

0.2

Series

FH

Equivalent Series Resistance ESR

0.45Ω

Ripple Current

300mA

Leakage Current

3μA

Automotive Standard

AEC-Q200

Dissipation Factor

0.16%

COO (Country of Origin):
MY

Panasonic Capacitor, 47μF Capacitance, 35V Voltage - EEEFH1V470XL


This capacitor is a polar surface-mount aluminium electrolytic component designed for electronic assemblies where moderate capacitance and automotive-grade reliability are required. It operates across a wide temperature span and is intended for use on populated boards where stable decoupling, filtering or energy storage is needed in Compact SMD packages.

Features and Benefits:


• 47μF capacitance for stable decoupling and bulk storage
• 35V rating for moderate-voltage circuit applications
• Low ESR 0.45Ω to reduce heat and improve efficiency
• Ripple handling 300mA to support switch-mode and power lines
• High-temperature tolerance up to 105°C for harsh environments
• 7000h lifetime for extended field service in continuous use

Applications


• Suitable for automotive control unit power filtering
• Ideal for inverter and motor-drive decoupling
• Used with DC to DC converters in automation equipment
• Can be used for power-supply smoothing on Compact PCBs
• Used for transient suppression in sensor Interface circuits

What soldering method suits this component on a production line?


The termination is designed for solder mounting and is supplied on carrier tape to support automated SMD pick-and-place and reflow-solder processes.

How does temperature range affect selection for outdoor equipment?


With an operating range down to -55°C and up to 105°C it remains functional across extreme ambient conditions commonly encountered outdoors and in engine compartments.

What tolerance should designers allow in capacitance when calculating circuits?


The capacitance tolerance is ±20%, so designers should account for potential variance when determining time constants and energy-storage margins.

How does leakage current influence low-power designs?


The specified leakage of 16.4μA informs standby and quiescent current budgets, aiding accurate power-consumption calculations during low-activity states.

ลิงก์ที่เกี่ยวข้อง