KEMET 2200 μF Capacitor 385V dc, Screw - PEH200XO4220MB2
- RS Stock No.:
- 173-5172
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- PEH200XO4220MB2
- ผู้ผลิต:
- KEMET
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้
- RS Stock No.:
- 173-5172
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- PEH200XO4220MB2
- ผู้ผลิต:
- KEMET
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
| Brand | KEMET | |
| Capacitance | 2200μF | |
| Product Type | Capacitor | |
| Voltage | 385V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Screw | |
| Packaging | Bag | |
| Height | 109.2mm | |
| Polarity | Polar | |
| Length | 109.2mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 66.6mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 9.6A | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 15000 h | |
| Standards/Approvals | RoHS, IEC 60384-4 | |
| Series | PEH200 | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Equivalent Series Resistance ESR | 38mΩ | |
| Leakage Current | 6.5mA | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand KEMET | ||
Capacitance 2200μF | ||
Product Type Capacitor | ||
Voltage 385V dc | ||
Construction Cylindrical Can | ||
Mount Type Screw | ||
Packaging Bag | ||
Height 109.2mm | ||
Polarity Polar | ||
Length 109.2mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 66.6mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 9.6A | ||
Termination Type Screw | ||
Maximum Operating Temperature 85°C | ||
Lifetime 15000 h | ||
Standards/Approvals RoHS, IEC 60384-4 | ||
Series PEH200 | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Equivalent Series Resistance ESR 38mΩ | ||
Leakage Current 6.5mA | ||
PEH200 Series
Threaded stud mount industrial grade long life high performance electrolytic capacitors
Suitable for uninterruptible power supplies, ground power units, welding equipment and motor drives
Compact size
High CV value with low equivalent series resistance (ESR), and low equivalent series inductance (ESL)
Note
M5 Terminal screws not supplied
For nylon mounting nuts see RS Stock No 280-492 & 280-515
Cap and voltage balancing/discharge resistors available separately
For nylon mounting nuts see RS Stock No 280-492 & 280-515
Cap and voltage balancing/discharge resistors available separately
Standards
IEC 384-4 long life grade 40/85/56, DIN 41240
AEC-Q200 qualified
AEC-Q200 qualified
ลิงก์ที่เกี่ยวข้อง
- KEMET 2200 μF Capacitor 385V dc, Screw - PEH200XO4220MB2
- KEMET 2200 μF Capacitor 385V dc, Screw - PEH200XO4220MU2
- KEMET 1000 μF Capacitor 385V dc, Screw
- KEMET 470 μF Capacitor 385V dc, Screw
- KEMET 4700 μF Capacitor 385V dc, Screw - PEH200XV4470MB2
- KEMET 470 μF Capacitor 385V dc, Screw - PEH200XD3470MU2
- KEMET 220 μF Capacitor 385V dc, Screw - PEH200XA3220MU2
- KEMET 470 μF Capacitor 385V dc, Screw - ALT23A471DD385