- RS Stock No.:
- 173-4274
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ALS31A682MF200
- ผู้ผลิต / Manufacturer:
- KEMET
96 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each (In a Box of 16)
THB1,710.494
(exc. VAT)
THB1,830.229
(inc. VAT)
Units | Per unit | Per Box* |
16 - 16 | THB1,710.494 | THB27,367.904 |
32 - 48 | THB1,672.863 | THB26,765.808 |
64 + | THB1,636.942 | THB26,191.072 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 173-4274
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ALS31A682MF200
- ผู้ผลิต / Manufacturer:
- KEMET
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
ALS31 Series
The ALS31 series of aluminium electrolytic capacitors from KEMET provide a long life, compact solution. Offering various voltage options and case sizes, these aluminium electrolytic capacitors are suited to industrial and commercial applications requiring long life expectancy and high reliability.
Features
Up to 20000 h life span at +85°C
High ripple current
High reliability
Excellent surge voltage capability
High CV volume combined with high ripple current handling capability
High ripple current
High reliability
Excellent surge voltage capability
High CV volume combined with high ripple current handling capability
Product Application Information
Suitable applications for these aluminium electrolytic capacitors include smoothing, energy storage and pulse operation in telecommunication demanding power supplies. These aluminium capacitors are ideal for AC motor control, process control, welding, traction and measuring.
Note
Terminal screws and fixing nut are not supplied
Standards
AEC-Q200
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Capacitance | 6800µF |
Voltage | 200V dc |
Mounting Type | Screw Terminal |
Technology | Aluminium Electrolytic |
Dimensions | 66 (Dia.) x 105mm |
Height | 105mm |
Length | 105mm |
Minimum Operating Temperature | -40°C |
Diameter | 66mm |
Maximum Operating Temperature | +85°C |
Lifetime | 19000 h @ +85 °C/200V dc/Ir, 38000 h @ +85 °C/200V dc |
Tolerance | ±20% |
Leakage Current | 6 mA |
Polarised | Polar |
Series | ALS31 |
Equivalent Series Resistance | 27mΩ |
Ripple Current | 15.7A |