- RS Stock No.:
- 170-1256
- ผู้ผลิต / Manufacturer:
- RS PRO
1000 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each (In a Bag of 250)
THB17.983
(exc. VAT)
THB19.242
(inc. VAT)
Units | Per unit | Per Bag* |
250 - 250 | THB17.983 | THB4,495.75 |
500 - 750 | THB17.588 | THB4,397.00 |
1000 + | THB17.21 | THB4,302.50 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 170-1256
- ผู้ผลิต / Manufacturer:
- RS PRO
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
รายละเอียดสินค้า / Product Details
General Purpose Radial 25 to 50V
This RS brand LHK Series 105°C Axial Aluminium Capacitor features a safety vent construction design. Suitable for a variety of purposes, it is commonly used for communication equipment applications and for switching power supply.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Capacitance | 470µF |
Voltage | 50V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 13 (Dia.) x 21mm |
Height | 21mm |
Length | 21mm |
Minimum Operating Temperature | -40°C |
Diameter | 13mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 5mm |
Tolerance | ±20% |
Series | RS |
Ripple Current | 610mA |
Polarised | Polar |
Leakage Current | <=0.01 CV or 3 μA @ 1 min |
Dissipation Factor | 10% |