- RS Stock No.:
- 167-1430
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- LGW2D471MELA25
- ผู้ผลิต / Manufacturer:
- Nichicon
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 18/12/2024, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each (In a Bag of 250)
THB85.211
(exc. VAT)
THB91.176
(inc. VAT)
Units | Per unit | Per Bag* |
250 - 250 | THB85.211 | THB21,302.75 |
500 - 750 | THB83.336 | THB20,834.00 |
1000 + | THB81.547 | THB20,386.75 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 167-1430
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- LGW2D471MELA25
- ผู้ผลิต / Manufacturer:
- Nichicon
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
รายละเอียดสินค้า / Product Details
Nichicon High Ripple Current Snap-In, GW Series
Nichicon GW Series Snap-In Aluminium Electrolytic Capacitors can withstand 3000 hours of rated ripple current application. The snap-in terminal GW Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 200 to 450V. These high performance capacitors have a wide temperature range which is ideal for applications such as uninterruptible power supplies, electric pump motors, and AC servomotors
Snap-In terminals
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Capacitance | 470µF |
Voltage | 200V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 25 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -40°C |
Diameter | 25mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 3000h |
Leakage Current | 0.91 mA |
Series | GW |
Ripple Current | 2.17A |
Tolerance | ±20% |