KEMET 0.22 F Capacitor 25V dc, Screw - ALS31A224NF025
- RS Stock No.:
- 123-4299
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ALS31A224NF025
- ผู้ผลิต:
- KEMET
รูปภาพประกอบสินค้าเป็นเพียงรูปภาพใกล้เคียงเท่านั้น กรุณาอ่านรายละเอียดสินค้า
ไม่พร้อมจำหน่ายในตอนนี้
ขออภัย เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกเมื่อใด
- RS Stock No.:
- 123-4299
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ALS31A224NF025
- ผู้ผลิต:
- KEMET
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
| Brand | KEMET | |
| Product Type | Capacitor | |
| Capacitance | 0.22F | |
| Voltage | 25V dc | |
| Mount Type | Screw | |
| Construction | Cylindrical Can | |
| Packaging | Box | |
| Polarity | Polar | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 77mm | |
| Termination Type | Screw | |
| Capacitor Ripple Current | 30.8A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Lead Pitch | 31.8mm | |
| Standards/Approvals | IEC 60384-4, RoHS | |
| Lifetime | 40000 h | |
| Equivalent Series Resistance ESR | 6mΩ | |
| Automotive Standard | No | |
| Series | ALS31 | |
| Leakage Current | 6μA | |
| Tolerance | ±20 % | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand KEMET | ||
Product Type Capacitor | ||
Capacitance 0.22F | ||
Voltage 25V dc | ||
Mount Type Screw | ||
Construction Cylindrical Can | ||
Packaging Box | ||
Polarity Polar | ||
Minimum Operating Temperature -40°C | ||
Diameter 77mm | ||
Termination Type Screw | ||
Capacitor Ripple Current 30.8A | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Lead Pitch 31.8mm | ||
Standards/Approvals IEC 60384-4, RoHS | ||
Lifetime 40000 h | ||
Equivalent Series Resistance ESR 6mΩ | ||
Automotive Standard No | ||
Series ALS31 | ||
Leakage Current 6μA | ||
Tolerance ±20 % | ||
- COO (Country of Origin):
- PT
ALS31 Series
The ALS31 series of aluminium electrolytic capacitors from KEMET provide a long life, Compact solution. Offering various voltage options and case sizes, these aluminium electrolytic capacitors are suited to industrial and commercial applications requiring long life expectancy and high reliability.
Features
Up to 20000 h life span at +85°C
High ripple current
High reliability
Excellent surge voltage capability
High CV volume combined with high ripple current handling capability
Product Application Information
Suitable applications for these aluminium electrolytic capacitors include smoothing, energy storage and Pulse operation in telecommunication demanding power supplies. These aluminium capacitors are Ideal for AC motor control, process control, welding, traction and measuring.
Note
Terminal screws and fixing nut are not supplied
Standards
AEC-Q200
ลิงก์ที่เกี่ยวข้อง
- KEMET 0.22 F Capacitor 25V dc, Screw
- Vishay 0.22 F Capacitor 25V dc, Screw
- Vishay 0.22 F Capacitor 25V dc, Screw - MAL210126224E3
- KEMET 0.22 F Capacitor 40V dc, Screw
- KEMET 0.22 F Capacitor 40V dc, Screw - ALS30A224NP040
- KEMET 0.1 F Capacitor 25V dc, Screw
- KEMET 0.18 F Capacitor 25V dc, Screw
- KEMET 0.47 F Capacitor 25V dc, Screw