- RS Stock No.:
- 108-4647
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- EEUFR1E471
- ผู้ผลิต / Manufacturer:
- Panasonic
200 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each (In a Bag of 200)
THB12.135
(exc. VAT)
THB12.984
(inc. VAT)
Units | Per unit | Per Bag* |
200 - 200 | THB12.135 | THB2,427.00 |
400 - 600 | THB11.868 | THB2,373.60 |
800 + | THB11.614 | THB2,322.80 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 108-4647
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- EEUFR1E471
- ผู้ผลิต / Manufacturer:
- Panasonic
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
รายละเอียดสินค้า / Product Details
FR Series 6.3 V to 25 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
High reliability
Long life
Low impedance
High ripple current
Long life
Low impedance
High ripple current
Applications
Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
Note
Not Applicable for Automotive
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Capacitance | 470µF |
Voltage | 25V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 12.5mm |
Height | 12.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lifetime | 6000h |
Lead Pitch | 5mm |
Tolerance | ±20% |
Series | FR |
Polarised | Polar |
Ripple Current | 1.29A |