- RS Stock No.:
- 107-1095
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- EEUFC1V102S
- ผู้ผลิต / Manufacturer:
- Panasonic
200 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each (In a Bag of 100)
THB34.016
(exc. VAT)
THB36.397
(inc. VAT)
Units | Per unit | Per Bag* |
100 - 100 | THB34.016 | THB3,401.60 |
200 - 300 | THB33.268 | THB3,326.80 |
400 + | THB32.554 | THB3,255.40 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 107-1095
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- EEUFC1V102S
- ผู้ผลิต / Manufacturer:
- Panasonic
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
FC Series 820μF - 1500μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Capacitance | 1000µF |
Voltage | 35V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 16 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -55°C |
Diameter | 16mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 7.5mm |
Lifetime | 5000h |
Equivalent Series Resistance | 29mΩ |
Series | FC |
Tolerance | ±20% |
Ripple Current | 2.205A |
Polarised | Polar |
Leakage Current | 3 μA |