RS PRO Compressed Air Pipe Black Nylon 10 mm 30 m RS PRO NMF Series
- RS Stock No.:
- 202-0970
- ผู้ผลิต:
- RS PRO
รับส่วนลดสำหรับการซื้อจำนวนมาก
เพิ่มอีก 10 ชิ้นเพื่อประหยัดได้ 3%
ดูตัวเลือกการกำหนดราคาในการซื้อปริมาณมากยอดรวมย่อย (1 ชิ้น)*
THB4,915.24
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB5,259.31
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- เพิ่มอีก 11 ชิ้นจะส่งได้หลังจากวันที่ 23 พฤศจิกายน 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย | การประหยัด |
|---|---|---|
| 1 - 9 | THB4,915.24 | - |
| 10 - 19 | THB4,718.85 | 3% |
| 20 + | THB3,883.62 | 20% |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 202-0970
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Compressed Air Pipe | |
| Colour | Black | |
| Material | Nylon | |
| Length | 30m | |
| Maximum Operating Pressure | 22 bar | |
| Application | Pneumatics Air Brake, Production Line, Lube, Fuel | |
| Series | RS PRO NMF | |
| Resistance Features | Abrasion Resistant, Resistant to a Wide Range of Chemicals, Moisture Resistant | |
| Inside Diameter | 7mm | |
| Outside Diameter | 10mm | |
| Standards/Approvals | DIN 73378, DIN 74324, RoHS 3, ISO 7628, REACH, BS 5409 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type Compressed Air Pipe | ||
Colour Black | ||
Material Nylon | ||
Length 30m | ||
Maximum Operating Pressure 22 bar | ||
Application Pneumatics Air Brake, Production Line, Lube, Fuel | ||
Series RS PRO NMF | ||
Resistance Features Abrasion Resistant, Resistant to a Wide Range of Chemicals, Moisture Resistant | ||
Inside Diameter 7mm | ||
Outside Diameter 10mm | ||
Standards/Approvals DIN 73378, DIN 74324, RoHS 3, ISO 7628, REACH, BS 5409 | ||
- COO (Country of Origin):
- GB
RS PRO Air Hose Nylon Tubing
RS PRO introduces the range of industrial tubing air hoses made from flexible nylon for use with compressed air. These air hoses have been designed by RS PRO to be ideal for low toxic or high-temperature environments for example breweries and places involving food contact. Manufactured from heat and light stabilised nylon to be lightweight and flexible whilst maintaining its strength and durability. The hoses are suitable for pneumatic and hydraulic applications.
Features and Benefits
Applications
An air hose is a tube that takes air or gas from one device such as a gas cylinder or air compressor or any other such air tools. A durable and reliable air hose is essential to maintaining consistent airflow and pressure. Hoses such as these are made from a variety of different types of materials such as rubber, PVC and nylon. With correct fittings these air tubes can be attached to common household items such as foot pumps and barbeques but also are commonly found in a variety of industries including
Pneumatics
Production lines
Air brake, fuel and lube applications
Autobody workshops
Paint sprayers
Jackhammers
Construction
Can I get different variations of this air hose?
Yes! RS PRO introduces a range of different colours, internal and external diameters, maximum working pressure and bend radius, please see the RS PRO datasheet for details of the different options available.
Why RS PRO?
RS Pro is our family brand to go-to and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.
ลิงก์ที่เกี่ยวข้อง
- RS PRO Compressed Air Pipe Black Nylon 10 mm 30 m NMF Series
- RS PRO Compressed Air Pipe Black Nylon 8 mm 30 m NMF Series
- RS PRO Compressed Air Pipe Black Nylon 12 mm 30 m NMF Series
- RS PRO Compressed Air Pipe Black Nylon 6 mm 30 m NMF Series
- RS PRO Compressed Air Pipe Black Nylon 5 mm 30 m NMF Series
- RS PRO Compressed Air Pipe Black Nylon 4 mm 30 m NMF Series
- RS PRO Compressed Air Pipe Blue Nylon 10 mm 30 m NMF Series
- RS PRO Compressed Air Pipe Green Nylon 10 mm 30 m NMF Series