RS PRO M12 x 100 mm 60 mm Dia. Adjustable Foot, Polyamide Reinforced Nylon, 750 kg Static Load Capacity 20 ° Tilt Angle
- RS Stock No.:
- 285-768
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 ถุง ถุงละ 4 ชิ้น)*
THB693.75
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB742.31
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 35 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ถุง | ต่อถุง | ต่อหน่วย* |
|---|---|---|
| 1 + | THB693.75 | THB173.438 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 285-768
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Static Load Rating | 750kg | |
| Product Type | Adjustable Foot | |
| Thread Size | M12 x 100 mm | |
| Thread Length | 100mm | |
| Tilt Angle | 20 ° | |
| Base Material | Polyamide Reinforced Nylon | |
| Base Diameter | 60mm | |
| Stud Material | Galvanised Steel | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Series | RS PRO | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Static Load Rating 750kg | ||
Product Type Adjustable Foot | ||
Thread Size M12 x 100 mm | ||
Thread Length 100mm | ||
Tilt Angle 20 ° | ||
Base Material Polyamide Reinforced Nylon | ||
Base Diameter 60mm | ||
Stud Material Galvanised Steel | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO Levelling Foot, Glass Reinforced Nylon Base, M12 Thread
The RS PRO Levelling Foot is designed for stability and precision in various industrial settings. It features a robust glass-reinforced nylon base and a zinc-plated steel threaded rod, making it ideal for applications requiring reliable height adjustment and load support. This levelling foot is particularly beneficial in environments where corrosion resistance and articulation are necessary.
Features and Benefits
Strong and durable nylon base and zinc plated steel threaded rod: Provides excellent support and longevity in indoor applications
Integrated hex nut in threaded rod to adjust height: Allows for precise and easy height adjustments
20 degrees of articulation: Offers flexibility and adaptability to uneven surfaces
Applications
Catering
Medical
Additional Information
Stainless steel threaded rods are recommended for outdoor use or in hygiene-sensitive environments such as catering or medical applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
ลิงก์ที่เกี่ยวข้อง
- RS PRO M12 x 150 mm 60 mm Dia. Adjustable Foot 750 kg Static Load Capacity 20 ° Tilt Angle
- RS PRO M12 x 80 mm 60 mm Dia. Adjustable Foot 750 kg Static Load Capacity 20 ° Tilt Angle
- RS PRO M12 x 66 mm 60 mm Dia. Adjustable Foot 750 kg Static Load Capacity 20 ° Tilt Angle
- RS PRO M12 x 125 mm 60 mm Dia. Adjustable Foot 750 kg Static Load Capacity 20 ° Tilt Angle
- RS PRO M12 x 150 mm 80 mm Dia. Adjustable Foot 750 kg Static Load Capacity 20 ° Tilt Angle
- RS PRO M12 x 100 mm 80 mm Dia. Adjustable Foot 750 kg Static Load Capacity 20 ° Tilt Angle
- RS PRO M12 x 66 mm 80 mm Dia. Adjustable Foot 750 kg Static Load Capacity 20 ° Tilt Angle
- RS PRO M10 x 70 mm 60 mm Dia. Adjustable Foot 470 kg Static Load Capacity 20 ° Tilt Angle