RS PRO Z-L BracketZ-L Bracket Set for Magnetic Locks

ยอดรวมย่อย (1 ชิ้น)*

THB3,153.90

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB3,374.67

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
ไม่สามารถเข้าถึงข้อมูลสต็อกได้ในขณะนี้ - โปรดกลับมาตรวจสอบอีกครั้งภายหลัง
ชิ้น
ต่อหน่วย
1 +THB3,153.90

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
192-4559
ผู้ผลิต:
RS PRO
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

RS PRO

Accessory Type

Z-L Bracket Set

Product Type

Z-L Bracket

For Use With

Magnetic Locks

Standards/Approvals

No

COO (Country of Origin):
MY

RS PRO Covered Z & L Brackets for Standard Sized Magnetic Locks


RS PRO mini Z & L brackets are ideal for installing mini magnetic locks (maglocks) quickly and efficiently, whilst offering excellent protection and versatility. The brackets are manufactured from lightweight yet durable aluminium, providing high strength and corrosion resistance that is suitable for use in a wide range of environments. RS PRO Z & L brackets and covers are the perfect solution for installing magnetic locks for doors, whilst providing an aesthetically pleasing and professional look.

Features and Benefits


  • Architectural Z & L bracket

  • Lightweight yet durable aluminium construction offering excellent corrosion resistance

  • Provides a professional and aesthetically pleasing look suitable for use in a wide range of environments

  • Quick and easy to install

  • Suitable for use with standard sized magnetic locks

  • Applications


    Z & L brackets and covers are designed to be used with electro-magnetic locks (also referred to as maglocks), a type of access control solution used to provide a secure lock for a door via electrically powered magnets. When energised, magnetic door locks create a strong bond to metal plates installed via housings or brackets and can offer varying holding force ratings depending on the level of security required. Magnetic locks are available as monitored and unmonitored depending on whether an alarm or signal is required to notify occupants of an emergency, or when the door is locked or unlocked. Magnetic locks are used in a wide range of commercial and public buildings including:

  • Residential

  • Shops

  • Offices

  • Warehouses

  • Storage units

  • FAQs


    What magnetic locks is this suitable for?


    RS PRO surface mount armature plate housings are suitable for standard sized magnetic locks such as:

  • RS Stock No. 1924534 – RS PRO Unmonitored Magnetic Lock

  • RS Stock No. 1924535 – RS PRO Monitored Magnetic Lock

  • RS Stock No. 1924536 – RS PRO Monitored Double Magnetic Lock

  • RS Stock No. 1924537 – RS PRO Unmonitored Magnetic Lock

  • ลิงก์ที่เกี่ยวข้อง