Omron G5 AC Motor, 400 W, 1 Phase, 200V, Screw Mounting

ยอดรวมย่อย (1 ชิ้น)*

THB46,031.73

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB49,253.95

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • 16 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 +THB46,031.73

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
214-7439
Distrelec หมายเลขบทความ:
302-29-316
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
R88M-K40030H-S2
ผู้ผลิต:
Omron
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Omron

Power Rating

400W

Product Type

AC Motor

Sub Type

Single Shaft

Supply Voltage

200V

Number of Phases

1

Output Speed

3000rpm

Mount Type

Screw

Material

Steel

Shaft Diameter

14mm

Shaft Length

27mm

Depth

82.5mm

Standards/Approvals

RoHS

Width

60mm

Length

129mm

Maximum Output Torque

1.3Nm

Series

G5

Omron G5 Series Servo Motor, 400W Power Rating, 3000 Output Speed - R88M-K40030H-S2


This servo motor is an Advanced AC motor designed for precision applications in the automation and electrical sectors. With a power rating of 400 W, it operates efficiently at a supply voltage of 200 V, showcasing a robust output speed of 3000 RPM. Engineered for durability and high performance, it features a 14mm shaft diameter and delivers a maximum output torque of 1.3 Nm. Ideal for a variety of applications, this motor ensures reliable operation in demanding environments.

Features & Benefits


• High-torque performance optimises production and assembly tasks
• AC design offers smooth operation for enhanced control
• 3000 RPM output speed enables quick response times
• Durable build suitable for continuous industrial use
• Compact 14mm shaft diameter for seamless integration
• 400 W power rating ensures energy-efficient functionality

Applications


• Utilised in robotics for precise movement control
• Employed in CNC machinery for accurate machining processes
• Integrated into assembly lines for automated tasks
• Used with conveyor systems for efficient material handling
• Suitable for requiring high-speed operations

What specific advantages does the AC design provide in this motor?


The AC design allows for smoother operation compared to DC motors, resulting in improved efficiency and precision in control tasks, which is essential for automation applications.

How does the output speed affect the functionality in industrial settings?


The 3000 RPM output speed allows for Rapid responses and increased throughput, making it suitable for fast-paced production and assembly environments.

Can this motor be integrated into existing machinery without modifications?


Yes, the Compact 14mm shaft diameter is designed for easy integration with various mechanical systems, minimising the need for extensive modifications.

What are the benefits of the high-torque capability in industrial applications?


The high-torque capability enables the motor to handle demanding loads efficiently, ensuring reliability and effectiveness in continuous operation scenarios.

How does the power rating influence energy consumption in operational settings?


With a power rating of 400 W, the motor balances high performance with energy efficiency, helping to reduce operational costs in manufacturing processes.

ลิงก์ที่เกี่ยวข้อง