RS PRO AC Motor, 15 kW, IE3, 3 Phase, 2-Pole, 400V, Foot Mounting

ยอดรวมย่อย (1 ชิ้น)*

THB65,437.42

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB70,018.04

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • 1 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 +THB65,437.42

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
187-9896
ผู้ผลิต:
RS PRO
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

RS PRO

Power Rating

15kW

Product Type

AC Motor

Sub Type

Squirrel Cage Motor

Efficiency Class

IE3

Supply Voltage

400V

Number of Phases

3

Output Speed

2945rpm

Number of Poles

2

Mount Type

Foot

Material

Aluminium

Shaft Diameter

42mm

Shaft Length

110mm

Length

553.5mm

Depth

398mm

Standards/Approvals

RoHS

Width

398mm

Current Rating

26.9A

Maximum Output Torque

48.64Nm

Series

RS PRO

Bearing Type

Deep Groove

COO (Country of Origin):
TR

RS PRO 3 Phase Squirrel Cage Induction AC Motor


Introducing 3 phase squirrel cage motors from RS PRO, a range of robust and efficient induction motors ideal for a wide range of industrial applications. The motors are manufactured with an aluminium design ensuring a lightweight yet highly durable motor with excellent corrosion resistance. These squirrel cage motors are available with various numbers of poles and are produced in accordance with IEC 60034 standards, ensuring a high quality motor to suit your needs. In addition, these robust squirrel cage induction motors feature two earthing terminals, oil seal fitted ends, bearing C3 shielding and are NDE shaft drilled and tapped for easy mounting of accessories. These motors are an excellent solution for your needs that is low maintenance and easy to install.

Features and benefits


Frame 63-160

Thermistors Fitted as standard

Located Bearing at NDE

Reinforced bearing housing

80-112 DE Only

132 & 160 DE & NDE

Oil Seal fitted as standard at both Ends

RAL7031 rustproof painting 40 micron min

Inverter rated windings

CT = 2:1 VT = 10:1

NDE Shaft drilled and Tapped for easy mounting of accessories

Two earthing terminals

Bearing C3 Shielded

Bearing make SKF, FAG, NSK, NTN

IP55 protection

Available with various number of poles

Application


3 phase squirrel cage induction motors are an affordable and efficient type of motor commonly used in industrial applications. They are low maintenance and have excellent heat regulation, ensuring a reliable and low cost motor. They are available with various pole configurations and are commonly used in applications such as:

Pumps

Blowers and fans

Gearboxes

Machine tools

Conveyor belts

FAQs


How is the speed determined?


3 phase induction motors feature two main components that can influence the speed of the motor, these include a rotor and a stator. Once a current is applied across the stator, a rotating magnetic field is created inducing a current in the rotor. As a result, the rotor also creates a magnetic field and begins to follow the stator. In addition, the number of poles in the windings of a motor can greatly determine the motors speed. If a motor has a higher number of poles it will tend to have a slower rated speed but a higher rated torque.

Note

RS warrants that no product purchased from RS is materially defective. In the event of any such product becoming/arriving materially defective surrounding defects apparent on delivery or within 18 months of purchase, RS will (at its option) replace or repair the product or refund the purchase price.

ลิงก์ที่เกี่ยวข้อง