Modular Signal Interconnects
Extensive portfolio of modular interconnects with ability to offer customized solutions.

Reliable power and data connectivity within the cabinet—and between the cabinet and the rest of the machine—remains critical, along with effective EMI filtering and power switching to ensure uninterrupted semiconductor manufacturing operations. Flexible and dependable solutions are essential for equipment makers to maintain continuous performance in demanding environments.
Because semiconductor manufacturing equipment is highly sensitive to electromechanical interference—and often generates significant EMI itself from components like lasers and plasma generators—robust RF/EMI filtering within control cabinet connectivity is crucial. Proper integration of these filters helps prevent disruptions and ensures stable, consistent production.

Sealed up to IP67, these popular connectors are available in multiple pin-counts and mechanical setups to use space more efficiently.
An extensive portfolio of products from 3A to 100A is available to provide the rugged housing and high retention force you need.
Highly reliable rugged and cost-effective design with a standard intermatable interface to help maximize flexibility.
Completely designed for industrial applications, the mini I/O Ethernet connector is ¼ the size of a standard RJ45 connector
Extended vibration resistance with a rugged housing that provides Ethernet connectivity you can rely on.
Sealed up to IP67 or higher, D- and X-coded versions provide up to 10Gbit/s data rates.
Robust connections with high signal integrity and external shielding allow for data rates up to 25Gibt/s in these flexible connectors.
Support modular PCB arrangements with a high variety of mechanical setups thanks to the high signal integrity of these connectors
Support SAS 4.0 applications with external data rates up to 12Gbit/s and internal data rates up to 192Gbit/s.
Reduce PCB real estate with our extremely compact signal relays which are also available in THT and SMD versions.
Enable engineers to build electronics for safer switching with more reliable force guided relays for your safety functions

Find a portfolio of highly reliable resistors with tolerances as low as 0.01% from TE.
A media isolated pressure sensor measures gauge, differential or absolute pressure by isolating a silicon strain gauge chip in air-evacuated oil with a stainless steel, titanium, or nickel alloy diaphragm.
TE Connectivity (TE) provides advanced design and manufacturing of pressure transducers and transmitters for numerous applications, industries, and production volumes.