TE - Solutions for EV Charging

Driving E-Mobility For A Greener World

Smarter, faster charging infrastructure to power the shift

As the world accelerates toward e-mobility and electric vehicles (EVs), the demand for reliable charging infrastructure continues to grow and become part of everyday life. AC charging solutions for homes and workplaces offer cost-effective and flexible installation, while DC fast charging stations enable significantly reduced charging times to support convenient long-distance travel.

The rapid global expansion of EV adoption creates increasing demand for charging infrastructure that is faster, safer, smaller, and more flexible. Backed by deep engineering expertise and advanced technology, TE Connectivity (TE) provides a robust portfolio of EV charging solutions designed to meet the diverse requirements of AC and DC charging stations worldwide. Together with TE, we support the future of sustainable mobility and help build a greener world.

EV Charging Products

EW/TMR Power Latching Relay

EW/TMR Power Latching Relay

The reliable and compact power latching relays with 60-120Amp switching capablity is designed to support the demand for higher switching capability in power distribution applications. It is energy-saving and provides low self-heating.

T92 Power Relay

T92 Power Relay

The reliable and compact power latching relays with 60-120Amp switching capablity is designed to support the demand for higher switching capability in power distribution applications. It is energy-saving and provides low self-heating.

T9V Power Relay

T9V Power Relay

T9V series enables high current switching by improved isolation. Designed to withstand in high temperature up to 105C and EN 61851 and AEC-Q200 qualified makes it an ideal solution for 6.6kw~11kw AC charging stations and also for on-board chargers.

RTH Power Relay

RTH Power Relay

The 16A power relay provides high electrical switching capability and is designed to withstand high ambient temperature up to 105C. It is AEC-Q200 qualified and a reliable and effective solution for low power on-board chargers with the enhanced productivity.

ECK Contactors

ECK Contactors

ECK series (NO-DM) high-voltage DC contactor is designed for control in new energy applications. They are hermetically sealed and enable high switching voltage up to 1000VDC.

ECP Contactors

ECP Contactors

The ECP contactors arehermetically sealed with ceramic technology. The main contact chamber, filled with hydrogen gas, significantly enhances the contactor's high-performance electrical endurance. They enable high switching voltage up to 1500 VDC.

Dynamic Mini Series

Dynamic Mini Series

Super compact and highly reliable, designed for high retention force and proven performance in harsh and vibration environment. Specially designed shrink surface to help prevent risk of mis-matching.

Dynamic 1000 Series

Dynamic 1000 Series

Engineered to safely transmit signal in the harsh environment with a broader position ranges from 2 to 40, gold and tin plating options to meet various needs. Highly reliable and compact design to fit for Electric Vehicle market.

Dynamic 3000 Series

Dynamic 3000 Series

Cost effective, reliable, enhanced productivity, and a unique design of 3-point contact to withstand extreme vibration. It's also a safer choice empowered by the high-level anti-flash housing material.

AMPMODU 2mm​ Connectors

AMPMODU 2mm​ Connectors

AMPMODU 2 mm connectors support automated surface-mount, through-hole reflow (Pin-in-Paste), and traditional through-hole mount processes for ease of manufacturing.​

AMPMODU MTE Connectors

AMPMODU MTE Connectors

Coupling shrouds permit ganging of receptacle assemblies for dual-row configurations. They are available in IDC and crimp termination types while their latching capability provides positive retention between housings.

Micro-MaTch Connectors

Micro-MaTch Connectors

Micro-MaTch connectors provide a proven reliable connection. Its unique contact-spring system help prevent fretting corrosion by absorbing movements between male and female contacts.

ERNI MaxiBridge Connectors

ERNI MaxiBridge Connectors

The MaxiBridge connector system is ideally suited for space-saving, highly stressed connections such as those found in modern vehicles. The single- and double-row cable connector system has a high current rating of up to 12 A per contact.

Resistor - HS Series

Resistor - HS Series

HS series, the aluminum housed resistor, is a range of extremely stable, high quality wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature.

Resistor - SQ Series

Resistor - SQ Series

SQ series resistors are wound or deposited on a fine non - alkali ceramic core design, which provides a resistor with high insulation resistance, low surface temperature, excellent T.C.R., and entirely fireproof construction.

Switch - AV Series

Switch - AV Series

AV series, the Anti-Vandal switch, is designed for security and reliability in a variety of applications. AV Switches are sealed to IP67 and available in single and double pole configurations

Emergency Stop Switches

Emergency Stop Switches

The PBES16 Series Pushbutton Emergency Stop Switch is offered as an Illuminated and Non-Illuminated switch. This series has multiple lighting options, agency approvals, and meets IEC 60947-5-1 & IEC 60947-5-5 standards.

Corcom EMI Filters

Corcom EMI Filters

Corcom EMI filters help control electromagnetic interference (EMI) signal issues in industrial applications and save space with a compact design.

Corcom EMI Filters

Corcom EMI Filters

The EVX filters are state of the art design with three high voltage levels (500 V, 1000 V, 1500 V) and current rating from 150A up to 1600 A. They are designed to handle high power from 75 kW to 2.4 MW.

ENTRELEC ​Terminal Blocks​

ENTRELEC ​Terminal Blocks​

Innovative product families share rich accessories, including PI (in-line)-spring connection (compatible with both in-line and spring styles), screwed wire-pressing frame connection and plug-in connection that meet the needs of various EV charging applications.

Cable Glands

Cable Glands

The cable glands provide excellent strain relief for cables and high ingress protection against dirt, dust, water and other liquids for electrical enclosures.

Wiring Ducts

Wiring Ducts

The wiring duct range includes popular profile widths such as 24, 40, 60, 80 100 and 120 mm. The high-quality PVC & halogen free material allows the use in many applications.

Empowering the future of electric vehicle charging

As the world shifts to e-mobility and electric vehicles (EVs) specifically, there is an increasing demand for charging infrastructure, and it is becoming part of our daily life.

A transcript for this video is currently unavailable. For complete details, please refer to the original video content.
EVI Product Portfolio Guide

EVI Product Portfolio Guide

Rely on TE Connectivity (TE), a connectivity leader with both the deep portfolio and the expertise to meet the wide spectrum of customers’ international AC and DC charging needs.