การค้าหาล่าสุด / Recently searched

    Oscilloscopes & Accessories

    Oscilloscopes are laboratory instruments used to measure voltage against time and draw an instant graph of the voltage. They're used for a multitude of applications, most commonly to test new electrical equipment. They're one of the many instruments which need to be calibrated. They can display both alternating current AC and pulsating direct current DC wave forms from as low as 1Hz to several MHz. High-quality oscilloscopes can also display signal frequencies up to several hundred GHz.

    The display of an oscilloscope is segmented into horizontal divisions and vertical divisions. The time is displayed along the horizontal section, and it displays the voltage on the vertical section.

    Oscilloscope Types

    There are many types of oscilloscope, some of which are detailed below:

    • Analogue oscilloscopes – Also known as a cathode-ray oscilloscope, this is the oldest type. It produces an image on the display by causing a focused electron beam to travel in patterns across the face of a cathode ray tube.
    • Digital oscilloscopes – These devices are built from various software and electronic hardware modules which work together to detect, process, and display electronic signals.
    • Mixed signal oscilloscopes – This type operates two or four analogue channels along with a larger number of digital channels. The benefit of this oscilloscope is there's no need to use a separate logic analyser.

    Oscilloscope accessories

    As well as our extensive range of oscilloscopes, we offer a wide choice of accessories, including spectrum analysers, signal amplifiers, current probes and clamps – available from industry-leading brands such as Fluke, Keysight and ISO-TECH.

    • Current probes and clamps – Current clamps and probes typically have jaws which open to clamp around an electrical connector to measure the current without having to make physical contact with it. They're often used to measure the magnitude of alternating current.
    • Oscilloscope probes – These are commonly used by electrical engineers. When selecting the correct probe, make sure the probe's capacitance is within the measuring range of the oscilloscope. To identify which probe is required, refer to the oscilloscope's manual.

    1064 สินค้าที่แสดงสำหรับ Oscilloscopes & Accessories

    8 จาก 54
    • RS Stock No. 818-2872
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. PicoScope 3404D MSO
    Each
    THB58,664.03
    • RS Stock No. 285-7518
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. RT-ZA10
    Each
    THB3,841.94
    • RS Stock No. 280-2770
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. RT-ZA28
    Each
    THB3,548.72
    • RS Stock No. 143-9313
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. RTB2K-74
    Each
    THB110,124.58
    • RS Stock No. 201-1829
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. PicoScope 6804E
    Each
    THB461,699.03
    • RS Stock No. 222-2086
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. PicoScope 6426E
    Each
    THB600,662.73
    • RS Stock No. 222-2084
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. PicoScope 6406E
    Each
    THB514,817.54
    • RS Stock No. 285-7524
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. RT-ZC02
    Each
    THB47,544.02
    • RS Stock No. 744-2521
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. C799
    Each
    THB10,162.00
    • RS Stock No. 241-4279
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 471-058
    Each
    THB113,825.46
    • RS Stock No. 280-2777
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. RT-ZAP
    Each
    THB62,346.44
    • RS Stock No. 122-8937
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. FLUKE-124B/EU/S
    Each
    THB156,572.00
    • RS Stock No. 127-1087
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 029
    Each
    THB25,633.95
    • RS Stock No. 901-0970
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. PK400-0
    Each: (In a Pack of 22)
    THB315.036
    • RS Stock No. 818-2860
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. PicoScope 3205D MSO
    Each
    THB50,875.62
    • RS Stock No. 846-3424
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. PicoScope 3405D
    Each
    THB63,085.76
    • RS Stock No. 162-562
    Each
    THB2,457.92
    • RS Stock No. 201-7877
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. PicoScope 6404E
    Each
    THB293,141.63
    • RS Stock No. 201-7875
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. PicoScope 6424E
    Each
    THB350,227.87
    • RS Stock No. 201-1830
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. PicoScope 6824E
    Each
    THB593,054.83
    ผลลัพธ์ต่อหน้า