การค้าหาล่าสุด / Recently searched

    Oscilloscopes & Accessories

    Oscilloscopes are laboratory instruments used to measure voltage against time and draw an instant graph of the voltage. They're used for a multitude of applications, most commonly to test new electrical equipment. They're one of the many instruments which need to be calibrated. They can display both alternating current AC and pulsating direct current DC wave forms from as low as 1Hz to several MHz. High-quality oscilloscopes can also display signal frequencies up to several hundred GHz.

    The display of an oscilloscope is segmented into horizontal divisions and vertical divisions. The time is displayed along the horizontal section, and it displays the voltage on the vertical section.

    Oscilloscope Types

    There are many types of oscilloscope, some of which are detailed below:

    • Analogue oscilloscopes – Also known as a cathode-ray oscilloscope, this is the oldest type. It produces an image on the display by causing a focused electron beam to travel in patterns across the face of a cathode ray tube.
    • Digital oscilloscopes – These devices are built from various software and electronic hardware modules which work together to detect, process, and display electronic signals.
    • Mixed signal oscilloscopes – This type operates two or four analogue channels along with a larger number of digital channels. The benefit of this oscilloscope is there's no need to use a separate logic analyser.

    Oscilloscope accessories

    As well as our extensive range of oscilloscopes, we offer a wide choice of accessories, including spectrum analysers, signal amplifiers, current probes and clamps – available from industry-leading brands such as Fluke, Keysight and ISO-TECH.

    • Current probes and clamps – Current clamps and probes typically have jaws which open to clamp around an electrical connector to measure the current without having to make physical contact with it. They're often used to measure the magnitude of alternating current.
    • Oscilloscope probes – These are commonly used by electrical engineers. When selecting the correct probe, make sure the probe's capacitance is within the measuring range of the oscilloscope. To identify which probe is required, refer to the oscilloscope's manual.

    1071 สินค้าที่แสดงสำหรับ Oscilloscopes & Accessories

    1 จาก 54
    • RS Stock No. 182-8412
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. DSOX1204G
    Each
    THB59,149.00
    • RS Stock No. 206-425
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 411-003
    Each
    THB297,833.90
    • RS Stock No. 206-424
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 411-002
    Each
    THB212,677.48
    • RS Stock No. 134-6460
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 410-263
    Each
    THB921.08
    • RS Stock No. 350-454
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. MSO22-EDU 2-BW-70
    Each
    THB106,935.53
    • RS Stock No. 241-4277
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 411-001
    Each
    THB104,426.03
    • RS Stock No. 560-626
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. PW9254A/SW1000-LIC-01/SW1000-SUP-01
    Each
    THB172,845.06
    • RS Stock No. 846-3421
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. PicoScope 3404D
    Each
    THB45,448.89
    • RS Stock No. 793-3654
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. PICOSCOPE 2204A
    Each
    THB8,375.83
    • RS Stock No. 350-466
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. MSO22-EDU 2-BW-100
    Each
    THB118,941.16
    • RS Stock No. 125-9479
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. HA-Z220
    Each
    THB15,365.14
    • RS Stock No. 265-0152
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. PW9112EDU+R-X4Y-006-L
    Each
    THB1,118,953.42
    • RS Stock No. 265-0149
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. PW9112EDU+R-X4Y-002-X
    Each
    THB1,803,576.40
    • RS Stock No. 265-0155
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. PW9112EDU+R-X4Y-010-F
    Each
    THB795,045.92
    • RS Stock No. 265-0147
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. PW9112EDU+R-X4Y-002-F
    Each
    THB618,369.11
    • RS Stock No. 265-0156
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. PW9112EDU+R-X4Y-010-L
    Each
    THB1,258,822.36
    • RS Stock No. 265-0148
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. PW9112EDU+R-X4Y-002-L
    Each
    THB979,084.25
    • RS Stock No. 265-0153
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. PW9112EDU+R-X4Y-006-X
    Each
    THB2,061,229.80
    • RS Stock No. 174-9594
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. PicoScope 5444D
    Each
    THB129,397.86
    • RS Stock No. 793-3657
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. PICOSCOPE 2205A
    Each
    THB8,999.34
    ผลลัพธ์ต่อหน้า