Common Mode Chokes | CM Choke Filters | RS
การค้าหาล่าสุด / Recently searched

    Common Mode Chokes

    Common mode (CM) chokes are a type of electrical filter that reduces unwanted interference, by blocking high frequency noise but lets the desired signal to pass. Common mode noise current is usually found in sources such as unwanted radio signals, unshielded electronics, inverters and motors. If this noise is not filtered, then it can cause problems in your electronics and electrical circuits.

    RS have a great range of inductors including these common mode chokes with various inductance values and offer high attenuation over a wide frequency range.

    Why use common mode chokes?

    Common mode chokes can be used to help the prevention of electromagnetic interference and radio frequency interface. By using these chokes you can help stop your electronic devices from malfunctioning.

    Things to consider before purchasing a common mode choke:

    • Impedance
    • Frequency bandwidth
    • Current handling

    Typical Applications include:

    Common mode chokes are often used in electrical, industrial and telecommunication applications to help reduce or remove noise and electromagnetic interference. They can be found in:

    • Data storage systems
    • Digital video camera
    • Industrial systems
    • Professional audio

    1415 สินค้าที่แสดงสำหรับ Common Mode Chokes

    EPCOS
    470 μH
    B82793C
    0.55 Ω
    50 Hz, 60 Hz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Murata
    100 μH
    DLW43S
    -
    100 MHz
    200 mA
    4.5 x 3.2 x 2.6mm
    -40°C → +125°C
    -
    -
    Surface Mount
    -
    Solder Pad
    1812 (4532M)
    Bourns
    11 μH
    SRF4530A
    0.6 kΩ
    100 kHz
    0.5Ω
    0.36 A
    4.5 x 3.2mm
    -55°C → +150°C
    -
    AEC-Q200
    Surface Mount
    -
    Surface Mount
    -
    RS PRO
    2 x 1 mH
    -
    -
    10 KHz
    7mΩ
    10 A
    27.5 x 18.5 x 33mm
    -
    -
    -
    Through Hole
    250V
    Solder Pad
    -
    Bourns
    7 μH
    SRF7035A
    700 Ω
    100 MHz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    2 x 1.6 mH
    WE-CMBHV
    -
    10 KHz
    2 x 8.5mΩ
    16.4 A
    46.5 x 28 x 44.5mm
    -40°C → +125°C
    -
    -
    Through Hole
    -
    Solder Pad
    -
    Schaffner
    1 mH
    RD
    -
    1 KHz
    6.9mΩ
    16 A
    50.5 (Dia.) x 35.5mm
    -25°C → +110°C
    -
    -
    Lead Wire
    -
    Solder Pad
    -
    Bourns
    470 μH
    DR331
    -
    100 KHz
    0.28Ω
    0.5 A
    7.3 x 5.4 x 4.7mm
    -40°C → +135°C
    -
    -
    Axial
    -
    Solder Pad
    -
    KEMET
    115.7 mH
    SSHB10HS
    -
    10 kHz
    3.57Ω
    300 mA
    22 x 17 x 15.5mm
    -25°C → +120°C
    -
    -
    Through Hole
    250V
    Solder Pad
    -
    EPCOS
    47 mH
    B82793C0
    24 kΩ
    50/60 Hz
    3.7Ω
    100 mA
    7.1 x 6 x 4.8mm
    -40°C → +125°C
    1
    AEC-Q200
    Surface Mount
    42 V ac, 80 V dc
    Solder Pad
    -
    KEMET
    1 mH
    SC
    -
    100 KHz
    6mΩ
    30 A
    62 x 35 x 62mm
    -25°C → +105°C
    -
    -
    Through Hole
    -
    Solder Pad
    -
    KEMET
    13.4 mH
    SSRH7HS-M
    -
    10 kHz
    0.50Ω
    0.8 A
    18 x 14.5 x 12mm
    -25°C → +120°C
    -
    -
    Through Hole
    250V
    Solder Pad
    -
    Wurth Elektronik
    2 x 1 mH
    WE-SL2
    -
    1 KHz
    2 x 0.31Ω
    800 mA
    9.2 x 6 x 5mm
    -40°C → +125°C
    -
    -
    Surface Mount
    80V
    Surface Mount
    -
    TDK-Lambda
    -
    RSEV
    -
    60 Hz
    110mΩ
    6 A
    85 x 39 x 30mm
    -25°C → +85°C
    -
    -
    DIN Rail
    250V
    Screw
    -
    KEMET
    1 mH
    SC
    -
    100 KHz
    6mΩ
    30 A
    62 x 35 x 62mm
    -25°C → +105°C
    -
    -
    Through Hole
    -
    Solder Pad
    -
    Murata
    -
    DLW
    90 Ω
    100 MHz
    0.41Ω
    280 mA
    2 x 1.2 x 1.2mm
    -40°C → +85°C
    2
    -
    Surface Mount
    -
    Solder Pad
    0805 (2012M)
    KEMET
    40 mH
    SSHB-10H
    -
    10 kHz
    1.3Ω
    600 mA
    22 x 17 x 15.5mm
    -25°C → +120°C
    -
    -
    Through Hole
    250V
    Solder Pad
    -
    Schaffner
    39 mH
    RN
    -
    10 KHz
    1.5Ω
    0.4 A
    12.5 x 18 x 20mm
    -40°C → +100°C
    -
    -
    Through Hole
    -
    Solder Pad
    -
    TDK
    -
    ACP
    1000 Ω
    100 MHz
    50mΩ
    1.5 A
    3.2 x 2.5 x 1.9mm
    -40°C → +85°C
    2
    -
    Surface Mount
    60V
    Surface Mount
    3225
    Wurth Elektronik
    2 μH
    WE-SD
    -
    -
    -
    10 A
    -
    -
    -
    -
    -
    -
    -
    -
    ผลลัพธ์ต่อหน้า

    การค้นหายอดนิยม