Common Mode Chokes | CM Choke Filters | RS
การค้าหาล่าสุด / Recently searched

    Common Mode Chokes

    Common mode (CM) chokes are a type of electrical filter that reduces unwanted interference, by blocking high frequency noise but lets the desired signal to pass. Common mode noise current is usually found in sources such as unwanted radio signals, unshielded electronics, inverters and motors. If this noise is not filtered, then it can cause problems in your electronics and electrical circuits.

    RS have a great range of inductors including these common mode chokes with various inductance values and offer high attenuation over a wide frequency range.

    Why use common mode chokes?

    Common mode chokes can be used to help the prevention of electromagnetic interference and radio frequency interface. By using these chokes you can help stop your electronic devices from malfunctioning.

    Things to consider before purchasing a common mode choke:

    • Impedance
    • Frequency bandwidth
    • Current handling

    Typical Applications include:

    Common mode chokes are often used in electrical, industrial and telecommunication applications to help reduce or remove noise and electromagnetic interference. They can be found in:

    • Data storage systems
    • Digital video camera
    • Industrial systems
    • Professional audio

    1415 สินค้าที่แสดงสำหรับ Common Mode Chokes

    KEMET
    2.5 mH
    SCF
    -
    40 MHz
    5.04mΩ
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    6 mH
    WE-FCLP
    -
    10 kHz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    KEMET
    14 mH
    SU-9V
    -
    1 KHz
    200 mA
    17 x 11 x 17mm
    -25°C → +80°C
    -
    -
    Through Hole
    -
    Solder Pad
    -
    KEMET
    91 mH
    SSR10V
    -
    10 kHz
    2.8Ω
    400 mA
    23.5 x 13 x 21mm
    -25°C → +120°C
    2
    -
    Through Hole
    -
    Solder Pad
    -
    Murata
    51 μH
    DLW43S
    -
    1 MHz
    230 mA
    4.5 x 3.2 x 2.6mm
    -40°C → +125°C
    -
    -
    Surface Mount
    -
    Solder Pad
    1812 (4532M)
    Murata
    -
    DLW5BT
    1400 Ω
    100 MHz
    56mΩ
    1.5 A
    5 x 5 x 2.35mm
    -40°C → +85°C
    -
    -
    Surface Mount
    -
    Solder Pad
    2020
    Murata
    -
    DLW5BT
    250 Ω
    100 MHz
    20mΩ
    5 A
    5 x 5 x 2.35mm
    -40°C → +85°C
    -
    -
    Surface Mount
    -
    Solder Pad
    2020
    KEMET
    10 mH
    SU-9V
    -
    1 KHz
    100 mA
    17 x 11 x 17mm
    -25°C → +80°C
    -
    -
    Through Hole
    -
    Solder Pad
    -
    KEMET
    99 μH
    SHO
    -
    100 kHz
    120mΩ
    0.8 A
    5 x 7.5 x 7.5mm
    -25°C → + 80°C
    -
    -
    Through Hole
    50V
    PCB Pin
    -
    KEMET
    2 mH
    SC
    -
    100 KHz
    12mΩ
    15 A
    50 x 28 x 50mm
    -25°C → +105°C
    -
    -
    Through Hole
    -
    Solder Pad
    -
    Wurth Elektronik
    1.1 mH
    WE-TPB
    -
    10 kHz
    7mΩ
    18 A
    47 (Dia.) x 39mm
    -40°C → +125°C
    -
    -
    Through Hole
    -
    Solder Pad
    -
    KEMET
    25 mH
    SU-10VFC
    -
    1 KHz
    2.8Ω
    400 mA
    18 x 15.5 x 15mm
    -25°C → +75°C
    -
    -
    Through Hole
    -
    Solder Pad
    -
    EPCOS
    4.4 mH
    B82720S
    0.4 Ω
    50 Hz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Murata
    -
    DLW5BT
    1400 Ω
    100 MHz
    56mΩ
    1.5 A
    5 x 5 x 2.35mm
    -40°C → +85°C
    -
    -
    Surface Mount
    -
    Solder Pad
    2020
    Bourns
    22.6 μH
    SRF7035A
    3000 Ω
    100 MHz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    EPCOS
    22 μH
    B82789S0
    1.2 kΩ
    50/60 Hz
    580mΩ
    250 mA
    5.2 x 3.2 x 3mm
    -55°C → +150°C
    2
    AEC-Q200
    Surface Mount
    42 V ac, 80 V dc
    Solder Pad
    1812 (4532M)
    KEMET
    1 mH
    SC
    -
    100 KHz
    6mΩ
    30 A
    62 x 35 x 62mm
    -25°C → +105°C
    -
    -
    Through Hole
    -
    Solder Pad
    -
    Wurth Elektronik
    2 x 51 μH
    WE-SL2
    -
    1 KHz
    2 x 0.16Ω
    1 A
    9.2 x 6 x 5mm
    -40°C → +125°C
    -
    -
    Surface Mount
    80V
    Surface Mount
    -
    Wurth Elektronik
    3 x 100 μH
    WE-SL2
    -
    1 KHz
    3 x 0.45Ω
    450 mA
    9.2 x 6.6 x 2.5mm
    -40°C → +125°C
    -
    -
    Surface Mount
    80V
    Surface Mount
    -
    Bourns
    2 x 1.5 mH
    04770
    -
    -
    0.073Ω
    14
    -
    -
    -
    -
    -
    -
    -
    -
    ผลลัพธ์ต่อหน้า

    การค้นหายอดนิยม