Crystal Units | Industrial Resonators | RS
การค้าหาล่าสุด / Recently searched

    Crystal Units

    Crystal units are used as resonators in crystal oscillator circuits and have a highly accurate frequency, tight tolerance and long-term stability. They come in a wide range of frequencies and provide the clock source. Specifications include resonance frequency, resonance mode, load capacitance and series resistance. The mode of oscillation in the resonance frequency operation is specified at the fundamental frequency or the third overtone.

    Crystal Unit Modes

    Crystals have two resonance modes, parallel and series. Load capacitance is an important specification when using parallel-resonant oscillation mode. Oscillator circuits can tolerate some degree of series resistance. Metal, ceramic epoxy and plastic package variety for crystals offer excellent environmental and heat resistance. Applications of a crystal are found in mobile phones, clock circuit for microprocessors, GPS clocks, and ISM band radio frequency communications.

    3485 สินค้าที่แสดงสำหรับ Crystal Units

    Euroquartz
    18.432MHz
    Surface Mount
    12pF
    SMD
    4
    7mm
    5mm
    1.2mm
    7 x 5 x 1.2mm
    ±30ppm
    ±30ppm
    40Ω
    85°C
    -40°C
    IQD
    32.768kHz
    Surface Mount
    12.5pF
    SMD
    2
    3.2mm
    1.5mm
    0.9mm
    3.2 x 1.5 x 0.9mm
    ±20ppm
    -
    70kΩ
    85°C
    -
    ECS Inc International
    16MHz
    Surface Mount
    18pF
    SMD
    2
    -
    -
    -
    5 x 3.2mm
    -
    -
    -
    -
    -
    Abracon
    11.0592MHz
    Surface Mount
    18pF
    SMD
    -
    5mm
    3.2mm
    1.3mm
    5 x 3 x 1.3mm
    ±20ppm
    ±30ppm
    -
    85°C
    -40°C
    Wurth Elektronik
    32.768kHz
    Surface Mount
    7pF
    SMT
    2
    -
    -
    -
    3.2 x 1.5 x 0.9mm
    -
    -
    -
    -
    -
    Epson
    25MHz
    Surface Mount
    12pF
    TSX-3225
    4
    3.2mm
    2.5mm
    0.6mm
    3.2 x 2.5 x 0.6mm
    ±10ppm
    -
    40Ω
    85°C
    -40°C
    NDK
    20MHz
    Surface Mount
    8pF
    SMD
    4
    3.2mm
    2.5mm
    0.55mm
    3.2 x 2.5 x 0.55mm
    ±15ppm
    ±50ppm
    100Ω
    125°C
    -40°C
    Murata
    24MHz
    Surface Mount
    10pF
    SMD
    4
    -
    -
    -
    Ammo Packmm
    ±20ppm
    -
    -
    -
    -
    Murata
    27.12MHz
    Surface Mount
    10pF
    SMD
    4
    -
    -
    -
    Ammo Packmm
    Ferrite Beadppm
    -
    -
    -
    -
    ECS Inc International
    25.000MHz
    Surface Mount
    8pF
    SMD
    4
    -
    -
    -
    3.2 x 2.5 x 0.8mm
    -
    -
    -
    -
    -
    Abracon
    18.432MHz
    Surface Mount
    18pF
    SMD
    4
    -
    -
    -
    3.2 x 2.5 x 1.0mm
    ±50ppm
    -
    -
    -
    -
    Euroquartz
    12MHz
    Surface Mount
    18pF
    SMD
    2
    12.4mm
    4.5mm
    4.2mm
    12.4 x 4.5 x 4.2mm
    ±30ppm
    ±50ppm
    50Ω
    85°C
    -40°C
    ECS Inc International
    32MHz
    Surface Mount
    8pF
    SMD
    4
    -
    -
    -
    2 x 1.6mm
    -
    -
    -
    -
    -
    ECS Inc International
    12MHz
    Surface Mount
    18pF
    SMD
    4
    -
    -
    -
    3.2 x 2.5mm
    -
    -
    -
    -
    -
    Murata
    24MHz
    Surface Mount
    6pF
    SMD
    4
    -
    -
    -
    Ammo Packmm
    Ferrite Beadppm
    -
    -
    -
    -
    Abracon
    8MHz
    Surface Mount
    18pF
    SMD
    2
    11.4mm
    4.7mm
    4.1mm
    11.4 x 4.7 x 4.1mm
    ±25ppm
    ±30ppm
    80Ω
    85°C
    -40°C
    NDK
    8MHz
    Surface Mount
    8pF
    SMD
    2
    8mm
    4.5mm
    1.8mm
    8 x 4.5 x 1.8mm
    ±30ppm
    ±50ppm
    200Ω
    85°C
    -40°C
    MERCURY
    8MHz
    Surface Mount
    12pF
    SMD
    4
    7mm
    5mm
    1.2mm
    7 x 5 x 1.2mm
    ±30ppm
    ±30ppm
    60Ω
    85°C
    -40°C
    Abracon
    32.768kHz
    Surface Mount
    12.5pF
    SMD
    2
    2mm
    1.2mm
    0.6mm
    2 x 1.2 x 0.6mm
    ±10ppm
    -
    90kΩ
    85°C
    -40°C
    Epson
    16MHz
    Surface Mount
    9pF
    SMD
    4
    2.5mm
    2mm
    0.55mm
    2.5 x 2 x 0.55mm
    ±10 → ±30ppm
    ±10 → ±30ppm
    80Ω
    85°C
    -40°C
    ผลลัพธ์ต่อหน้า

    การค้นหายอดนิยม