Molex 12 Way Female PicoBlade to 12 Way Female PicoBlade Wire to Board Cable, 50mm
- RS Stock No.:
- 172-0146
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 15134-1200
- ผู้ผลิต:
- Molex
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 172-0146
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 15134-1200
- ผู้ผลิต:
- Molex
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
| Brand | Molex | |
| Series | PicoBlade | |
| Connector 1 | PicoBlade | |
| Series Number | 15134 | |
| Connector 2 | PicoBlade | |
| Connector 1 Gender | Female | |
| Connector 2 Gender | Female | |
| Connector 1 Number of Contacts | 12 | |
| Connector 2 Number of Contacts | 12 | |
| Connector 1 Housing Gender | Male | |
| Connector 2 Housing Gender | Male | |
| Pitch | 1.25mm | |
| Sheath Colour | Black | |
| Cable Length | 50mm | |
| Voltage Rating | 125 V | |
| Current Rating | 1 A | |
| Operating Temperature Range | -40 → +85 °C | |
| Contact Plating | Tin | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Molex | ||
Series PicoBlade | ||
Connector 1 PicoBlade | ||
Series Number 15134 | ||
Connector 2 PicoBlade | ||
Connector 1 Gender Female | ||
Connector 2 Gender Female | ||
Connector 1 Number of Contacts 12 | ||
Connector 2 Number of Contacts 12 | ||
Connector 1 Housing Gender Male | ||
Connector 2 Housing Gender Male | ||
Pitch 1.25mm | ||
Sheath Colour Black | ||
Cable Length 50mm | ||
Voltage Rating 125 V | ||
Current Rating 1 A | ||
Operating Temperature Range -40 → +85 °C | ||
Contact Plating Tin | ||
Standard Discrete Cable Assemblies deliver off-the-shelf solutions with a broad offering of Molex connectors and a variety of cable lengths to facilitate both prototyping and global production