StarTech.com Ethernet Wireless Adapter, 867Mbit/s Data Rate
- RS Stock No.:
- 102-605
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- PEX867WAC22
- ผู้ผลิต:
- StarTech.com
- RS Stock No.:
- 102-605
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- PEX867WAC22
- ผู้ผลิต:
- StarTech.com
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
| Brand | StarTech.com | |
| Interface | Ethernet | |
| Wireless Connectivity | Ethernet | |
| WiFi Standard | 802.11 b/g/n/ac | |
| Wireless Data Rate | 867Mbit/s | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand StarTech.com | ||
Interface Ethernet | ||
Wireless Connectivity Ethernet | ||
WiFi Standard 802.11 b/g/n/ac | ||
Wireless Data Rate 867Mbit/s | ||
- COO (Country of Origin):
- TW
The StarTech.com Versatile PCIe wireless card features a 2T2R detachable antenna design, with an included magnetic antenna stand that can easily be mounted to the top or side of your PC case. Plus, the controller card is equipped with a standard profile bracket and includes a low profile, half height bracket for installation in small form factor computers.
PCI Express host interface
Supports WMM Quality of Service
Supports Soft AP mode
Compliant with 802.11 a/b/g/n/ac standards
Supports WMM Quality of Service
Supports Soft AP mode
Compliant with 802.11 a/b/g/n/ac standards
ลิงก์ที่เกี่ยวข้อง
- StarTech.com AX5400 Ethernet WiFi Adapter, 2402Mbps Data Rate
- StarTech.com USB Bluetooth Adapter, 2Mbps Data Rate
- Trendnet LED Indicator, USB 3.1 Gen 1 Wireless Adapter & WiFi Dongles
- StarTech.com USB Ethernet Adapter USB 3.0 Black
- StarTech.com USB Ethernet Adapter USB 3.2 6 in Grey 100Mbps Network Speed
- TP-Link Tapo C310 Network Outdoor IR Power Over Ethernet Wireless CCTV Camera 2304 x 1296 pixel
- TP-Link Tapo C510W Network Outdoor IR Power Over Ethernet Wireless CCTV Camera 2304 x 1296 pixel
- TP-Link Tapo C210 Network Indoor IR Power Over Ethernet Wireless CCTV Camera 2304 x 1296 pixel