Sibille LINKY G1, LCD Voltage Indicator, Battery Powered, CAT IV 600 V

ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
RS Stock No.:
123-8024
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
Détecteur de phase CPL Linky
ผู้ผลิต:
Sibille
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Sibille

Safety Category

CAT IV 600 V

Display Type

LCD

IP Rating

IK08, IP54

Power Source

Battery

Dimensions

100 x 70 x 155mm

Weight

650g

Height

155mm

Length

100mm

Maximum Operating Temperature

+50°C

Safety Category Level

CAT IV

Safety Category Voltage

600V

Model Number p

LINKY G1

Width

70mm

Minimum Operating Temperature

-20°C

COO (Country of Origin):
FR

PHILINK Phase Detector for Linky G1 Smart Meter


PHILINK voltage indicator for use with LINKY G1 smart meter. The PHILINK device allows you to detect and display accurate meter readings for the Linky G1 smart meter. The LINKY G1 smart meter can perform remote operations such as measuring the consumption and production of electricity or resolving accidental outages. Linky also helps to control electrical consumption.

Features and Benefits


For a campaign of load balancing to improve: The quality of the electricity supply - Warranty of an expected voltage level, the use of the electricity distribution installations (transformers and electrical circuits) and to reduce electricity losses
For checking the phase when connecting new LINKY smart meters


Voltage Level Indicators


A range of voltage testers each available in versions suitable for electronic or electrical applications.