StarTech.com 1 port HDMI Video Converter 164 mm Length 1600 x 1200 pixel Maximum Resolution

ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป

ตัวเลือก

สินค้านี้ไม่มีจำหน่ายในขณะนี้ ลองดูสินค้าอื่นที่เราแนะนำ

Each

THB517.41

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB553.63

(รวมภาษีมูลค่าเพิ่ม)

RS Stock No.:
186-1954
Distrelec หมายเลขบทความ:
302-52-650
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
VID2HDCON
ผู้ผลิต:
StarTech.com
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

StarTech.com

Product Type

Video Converter

Video Output

HDMI

Number of Video Outputs

1

Maximum Resolution

1600 x 1200 pixel

Cable Length

164mm

Standards/Approvals

FCC, REACH, TAA, RoHS, CE

Sheath Colour

Black

The VID2HDCON Composite and S-Video to HDMI® Video Converter (with Audio) lets you connect an S-Video or Composite device, along with supporting 3.5mm audio, to your HDMI monitor or television.

Equipped with convenient selector switches for easy configuration, the S-Video/Composite to HDMI converter is able to function with both NTSC and PAL systems, and offers support for output resolutions up to 1600x1200 (PC) or 1080p (TV) to seamlessly integrate with almost any display.

The converter features an integrated 3.5mm audio connection that enables sending the output through a single HDMI cable to your destination display, avoiding the hassle of running a separate audio cable.

Backed by a StarTech.com 2-year warranty and free lifetime technical support.

Features & Benefits


• Functions with NTSC and PAL systems

• PC/TV resolution selector switch for compatibility with many different displays

• 50/60 Hz frame rate conversion

• On Screen Display

• Plug and play installation - no software/drivers required

• Advance 3D motion adaptive de-interlace

• 3D (frame based) motion adaptive YNR/CNR noise reduction

• Support for output resolutions from 480i to 1080p allow for simple conversion to suit almost any output display

• Pure hardware design requiring no software or drivers for use which makes for a quick plug-and-play installation

Applications


• Convert VCRs, DVD players, camcorders, video game consoles and other home theater devices to work on HDMI displays

What’s in the package?


• Composite/S-Video to HDMI Converter

• Universal Power Adapter (NA/JP, EU, UK, ANZ)

• Instruction Manual

FAQ


Does this device also convert in the opposite direction?

Unfortunately no, this device has an intended source and an intended destination.