StarTech.com 3 Port 3 Output Mini DisplayPort to HDMI 3840 x 2160 pixel

มีส่วนลดเมื่อซื้อจำนวนมาก

ยอดรวมย่อย (1 ชิ้น)*

THB6,077.26

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB6,502.67

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • 2 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง

ชิ้น
ต่อหน่วย
1 - 4THB6,077.26
5 +THB5,001.58

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
177-8819
Distrelec หมายเลขบทความ:
302-52-559
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
MSTMDP123HD
ผู้ผลิต:
StarTech.com
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

StarTech.com

Product Type

Adapter

Video Connection Type

Mini DisplayPort to HDMI

Number of Video Outputs

3

Number of Ports

3

Maximum Resolution

3840 x 2160 pixel

Standards/Approvals

VESA and DisplayPort Certified

Width

66mm

Weight

120g

Height

0.6in

COO (Country of Origin):
CN

MSTMDP123HD Mini DisplayPort to HDMI Mst Hub


This MST hub lets you connect three HDMI monitors to your Mini DisplayPort computer. MST works on any Windows® device that supports DisplayPort 1.2, such as models of the Lenovo™ Think Pad® and Microsoft® Surface™. When connected to earlier revisions of DisplayPort, such as DP 1.1 the MST hub acts as a video splitter.

Increase your productivity with multiple monitors

The newest generations of laptops are more portable than ever, unfortunately this means you’re left with fewer video outputs and a small integrated screen. The MST hub solves these problems by letting you connect three independent displays to a single mDP port on your computer, which makes multitasking much easier. Using the MST hub, you can extend your desktop onto additional monitors and stream independent content to each display, which makes it easier to multitask and increase your productivity - perfect for creating an easy-to-dock hot desk solution with a wireless keyboard and mouse peripheral set. You can also mirror the same image onto multiple displays for remote viewing applications such as digital signage.

Astonishing picture quality that won’t drain your system resources

MST technology uses your existing video card to minimize the use of system resources while delivering Ultra HD 4K resolutions. 4K is supported by the latest A/V devices and delivers four times the resolution of 1080p. Plus, because the MST hub can output high-definition 1080p, the MST hub is perfect for all high-resolution applications such as graphic design and medical imaging.

The MSTMDP123HD is backed by a 2-year StarTech.com warranty and free lifetime technical support.

Features & Benefits


• Newly engineered chipset for increased compatibility with Microsoft Surface Pro 3

• VESA and DisplayPort certified

• Compatible with mDP 1.2 graphics cards such as AMD Radeon with Eyefinity Technology

• Plug-and-play installation

• Maximize your productivity by connecting up to three independent displays to your computer using the MST Hub

• Connect your Mini DisplayPort computer to HDMI televisions, monitors or projectors, avoiding the hassle of additional HDMI adapters

• Increase external video performance with support for resolutions up to 4K

Applications


• Add more displays to your Surface Pro 3

• Use one screen for reference data such as websites, while composing in another screen

• Dock your mDP 1.2 device and add three high-resolution displays to your workstation

• Create a panoramic video wall for DisplayPort digital signage applications

• Edit images, video or audio clips across three displays in any orientation or resolution

• Perfect for spanning a spreadsheet/worksheet across all three displays, to avoid side-scrolling

• Enjoy the panoramic views built into games and display helpful codes/walkthrough data on a third display, at the same time

What’s in the package?


• Mini DisplayPort to 3x HDMI MST Hub

• Universal power adapter (NA/EU/UK/AU)

• Quick install guide

ลิงก์ที่เกี่ยวข้อง