StarTech.com USB C to HDMI, Mini DisplayPort Adapter, USB 3.1, 1 Supported Display(s) - 4K @ 30Hz

ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
RS Stock No.:
186-2960
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
CMDPHD2HD
ผู้ผลิต:
StarTech.com
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

StarTech.com

Length

2m

Video Connection Type

HDMI, Mini DisplayPort

USB Connection Type

USB C

Number of Displays Supported

1

USB Standard

USB 3.1

Maximum Resolution

4K

Refresh Rate

30Hz

COO (Country of Origin):
CN

CMDPHD2HD HDMI Adapter Cable


This unique adapter cable lets you connect almost any laptop or desktop computer to an HDMI® display or projector. It supports the USB-C™, HDMI and Mini DisplayPort™ output from your computer, and video resolutions up to Ultra HD 4K.

The adapter is compatible with your DP alt mode computer. DP alt mode means your computer can pass a DisplayPort video signal through the USB-C port.

Simple boardroom setup

This adapter cable is ideal for your boardroom’s HDMI display or projector. You can reduce clutter and eliminate the need for multiple adapters on your boardroom table by providing a single adapter cable that can support a variety of signals.

One adapter for multiple users

The adapter cable supports multiple input signal types, so you’ll be able to accommodate a variety of user needs. Employees and guests can plug in their USB Type-C™, HDMI or mDP laptops and deliver their presentations using your boardroom’s HDMI display, without having to carry their own adapters.

Astonishing picture quality

This adapter cable ensures you can maintain an astonishing picture quality with four times the resolution of 1080p. The adapter is also backward compatible with lower resolution displays and video sources. With support for high-definition resolutions of 1080p and 720p, you can future-proof your existing setup for 4K video.

USB-powered

The adapter can be powered through the provided Micro-USB cable by connecting the cable from the adapter to a USB port on your laptop or the HDMI display. You can connect your laptop to either input on the adapter cable, and share presentations.

The CMDPHD2HD is backed by a 3-year StarTech.com warranty and free lifetime technical support.

Note: Your USB-C equipped device must support video to work with this adapter.

Features & Benefits


• Avoid the hassle of using multiple adapters in a single boardroom or classroom
• Be prepared for all of your presentations and different user requirements
• Astonishing video quality with support for video resolutions up to 4K at 30Hz

Applications


• Connect a USB-C, HDMI or Mini DisplayPort computer to an HDMI display or projector
• Replace multiple boardroom adapters with a single adapter that can support three video inputs
• Use in school rooms to allow different teachers and students to present information from various types of laptops

What’s in the package?


• 2m USB-C, HDMI or mDP to HDMI Converter Cable
• 2m Micro USB cable
• instruction manual

FAQ


What is USB-C?

USB-C is a one of the latest advancements in USB connectivity. This USB connector type can carry video and data. This single connector supports multiple protocols and can carry everything from USB 1.1 to USB 3.2 Gen 2x2, as well as DisplayPort and HDMI (via Alt modes) and Thunderbolt 3 (on Thunderbolt 3 equipped laptops). This type can support the following:
Data transfer speeds up to 10Gbps, if you use USB 3.1.
Bi-directional power delivery up to 100W, if both the USB host connection and the device support it.