StarTech.com to HDMI Adapter USB 3.1 3 Supported Display(s) - 4 k
- RS Stock No.:
- 176-5827
- Distrelec หมายเลขบทความ:
- 302-33-234
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MSTCDP123HD
- ผู้ผลิต:
- StarTech.com
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 176-5827
- Distrelec หมายเลขบทความ:
- 302-33-234
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MSTCDP123HD
- ผู้ผลิต:
- StarTech.com
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
| Brand | StarTech.com | |
| Product Type | Adapter | |
| Standards/Approvals | RoHS, FCC, CE | |
| Thunderbolt Connector Type | Thunderbolt 3 | |
| USB Specification | USB 3.1 | |
| Maximum Resolution | 4 k | |
| Video Connection Type | HDMI | |
| Supported Number of Displays | 3 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Adapter | ||
Standards/Approvals RoHS, FCC, CE | ||
Thunderbolt Connector Type Thunderbolt 3 | ||
USB Specification USB 3.1 | ||
Maximum Resolution 4 k | ||
Video Connection Type HDMI | ||
Supported Number of Displays 3 | ||
- COO (Country of Origin):
- CN
MSTCDP123HD USB C to HDMI MST Hub
This MST (Multi-Stream Transport) hub lets you connect three HDMI monitors to your USB-C™ computer. MST ensures hassle-free setup by natively working on any Windows® device that supports DP Alt Mode over USB Type-C™, such as models of Dell™ Precision™ and Dell XPS™ laptops and ASUS® ROG GL752.
The newest generation of laptops are more portable than ever. Unfortunately, this means youre left with fewer video outputs and a small integrated screen. This MST hub solves these problems by letting you connect three displays to a single USB-C port on a computer, which makes multitasking much easier. Using the MST hub, you can extend a desktop onto additional monitors and stream independent content to each display. You can also mirror the same image onto multiple displays for remote viewing applications such as digital signage.
MST technology uses an existing video card to minimize the use of system resources while delivering Ultra HD 4K resolutions. 4K is supported by the latest A/V devices and delivers four times the resolution of 1080p. The MST hub can output high-definition 1080p, the MST hub is perfect for high-resolution applications such as graphic design and medical imaging.
The MSTCDP123HD is backed by a 2-year StarTech.com warranty and free lifetime technical support.
Features & Benefits
• Thunderbolt 3 port compatible
• Maximize your productivity by connecting three independent displays to your computer using the MST hub
• Hassle-free connection with the reversible USB-C connector
• Increase external video performance with support for resolutions up to 4K on two monitors simultaneously
Applications
• Connect additional displays to your USB-C device
• Use one screen for referencing data, such as websites, while composing your documents on another screen
• Connect your USB-C device supporting DP Alt Mode to three high-resolution displays at your workstation
What's in the box?
• MST hub
ลิงก์ที่เกี่ยวข้อง
- 6AV2124-0MC01-0AX0 | Siemens SIMATIC Series TP1200 Comfort HMI Panel - 12.1 in 1280 x 800pixels
- Festo Pneumatic Cylinder - 536274 40mm Stroke Double Acting
- GT2103-PMBDS | Mitsubishi GT21 Series GOT2000 Touch Screen HMI - 3.8 in, LCD Display
- 6AV2124-0GC01-0AX0 | Siemens SIMATIC Series TP700 Comfort HMI Panel - 7 in 800 x 480pixels
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long