Samsung DUO Plus 256 GB USB 3.1 USB Flash Drive
- RS Stock No.:
- 209-7415
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MUF-256DB/APC
- ผู้ผลิต:
- Samsung
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 209-7415
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MUF-256DB/APC
- ผู้ผลิต:
- Samsung
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
| Brand | Samsung | |
| Capacity | 256 GB | |
| Model | DUO Plus | |
| USB Specification | USB 3.1 | |
| Industrial | Yes | |
| Self-Destruct | Yes | |
| Encryption Level | No-Encryption | |
| Nand Type | V-NAND | |
| FIPS Validated | 140-2 Level 3 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Samsung | ||
Capacity 256 GB | ||
Model DUO Plus | ||
USB Specification USB 3.1 | ||
Industrial Yes | ||
Self-Destruct Yes | ||
Encryption Level No-Encryption | ||
Nand Type V-NAND | ||
FIPS Validated 140-2 Level 3 | ||
- COO (Country of Origin):
- TW
The Samsung DUO Plus USB Type-C Flash Drive 256GB, Model name of MUF-256DB/APC is a Type-C drive with a super-useful Type-A adapter. Eliminate worries as the intuitive integrated Type-A adapter works with your older devices. Now you can flexibly move data and free up space with superior speed and performance. Theres no wrong way to plug it in. Sporting the industry's latest USB Type-C technology, The Samsung DUO Plus plugs in right-side up every time—no flipping, no fumbling, no fuss. Transfer large files with ease to your Type-C smartphones, tablet PCs and laptops. The Samsung DUO Plus transfers large files in mere seconds with blazing USB 3.1 read speeds up to 300 MB/s². Backward compatible with USB 3.0/2.0, this drive gives you astonishing performance across so many different devices and uses.
Move files in a flash, up to 300MB/s transfer speed
Both Type-C and Type-A connectivity
Both Type-C and Type-A connectivity
ลิงก์ที่เกี่ยวข้อง
- 6AV2124-0MC01-0AX0 | Siemens SIMATIC Series TP1200 Comfort HMI Panel - 12.1 in 1280 x 800pixels
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- GT2103-PMBDS | Mitsubishi GT21 Series GOT2000 Touch Screen HMI - 3.8 in, LCD Display
- Festo Pneumatic Cylinder - 536274 40mm Stroke Double Acting
- 6AV2124-0GC01-0AX0 | Siemens SIMATIC Series TP700 Comfort HMI Panel - 7 in 800 x 480pixels