Diversey Lever 4 Port USB 3.0 USB B Hub, Adapter Powered, 75 x 51 x 14.5mm
- RS Stock No.:
- 285-7405
- Distrelec หมายเลขบทความ:
- 301-50-803
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- DUB-1340
- ผู้ผลิต:
- Diversey Lever
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 285-7405
- Distrelec หมายเลขบทความ:
- 301-50-803
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- DUB-1340
- ผู้ผลิต:
- Diversey Lever
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
| Brand | Diversey Lever | |
| Number of USB Ports | 4 | |
| USB Standard | USB 3.0 | |
| USB Connection Type | USB B | |
| Power Source | Adapter | |
| Network Connection Type | USB | |
| Dimensions | 75 x 51 x 14.5mm | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Diversey Lever | ||
Number of USB Ports 4 | ||
USB Standard USB 3.0 | ||
USB Connection Type USB B | ||
Power Source Adapter | ||
Network Connection Type USB | ||
Dimensions 75 x 51 x 14.5mm | ||
The 4-Port SuperSpeed USB 3.0 Charger Hub is a convenient solution to add four USB 3.0 ports to your notebook or desktop computer. With high-speed data transfer rates of up to 5 Gbps, it allows you to transfer large files faster than ever. The sleek and portable design makes it easy to carry wherever you go, providing added connectivity and efficient charging for your devices.
Four USB 3.0 ports for high-speed data transfers
Backward compatibility with USB 2.0 and 1.1 devices
Compact design for portability
Supports SuperSpeed, Hi-Speed, full, and low-speed data transfers
Able to charge four smartphones or tablets simultaneously
Backward compatibility with USB 2.0 and 1.1 devices
Compact design for portability
Supports SuperSpeed, Hi-Speed, full, and low-speed data transfers
Able to charge four smartphones or tablets simultaneously
ลิงก์ที่เกี่ยวข้อง
- 6AV2124-0MC01-0AX0 | Siemens SIMATIC Series TP1200 Comfort HMI Panel - 12.1 in 1280 x 800pixels
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- GT2103-PMBDS | Mitsubishi GT21 Series GOT2000 Touch Screen HMI - 3.8 in, LCD Display
- Festo Pneumatic Cylinder - 536274 40mm Stroke Double Acting
- 6AV2124-0GC01-0AX0 | Siemens SIMATIC Series TP700 Comfort HMI Panel - 7 in 800 x 480pixels