StarTech.com 2 Port USB Card, PCIe, USB 3.0

ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
StarTech.com 5% OFF
RS Stock No.:
138-3582
Distrelec หมายเลขบทความ:
302-31-472
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
PEXUSB3S23
ผู้ผลิต:
StarTech.com
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

StarTech.com

Product Type

USB Card

Standards/Approvals

CE, RoHS

Bus Type

PCIe

USB Specification

USB 3.0

Number of USB Ports

2

PEXUSB3S23 PCI Express USB 3.0 Card


The PEXUSB3S23 2-Port PCI Express USB 3.0 Card lets you add two USB 3.0 ports to any PCI Express-enabled computer system. The USB card requires SATA power for functionality, and delivers 900mA of power per port to USB 3.0 bus-powered devices (500mA for USB 2.0) via your computers SATA power connector.

The PCIe USB 3.0 adapter is compliant with USB 3.0 standards for data transfer speeds up to 5 Gbps, while still offering backward compatibility with existing USB 2.0 / 1.1 devices. For added versatility, the controller card is equipped with a standard profile bracket and includes a low-profile/half-height bracket for installation in small form-factor computers.

Backed by a StarTech.com 2-year warranty and free lifetime technical support.

Features & Benefits


• Provides two external USB 3.0 connections

• Supports data rates up to 5 Gbps

• SATA power connector (required) provides up to 900mA per USB port

• Compliant with PCI Express 2.0 specifications

• Fully compliant with USB 3.0 rev 1.0 and Intel xHCI rev 1.0 specifications

• Backward compatible with USB 2.0 and USB 1.0/1.1 devices

• Includes a Low Profile/half-height installation bracket

• Increase efficiency of your USB 3.0 devices with up to 5 Gbps of bandwidth

• Fits into full or low profile/small form factor (SFF) systems, with a dual profile design

Applications


• Upgrade an older PCIe-based system with USB 3.0 connectivity to fully utilize USB 3.0 devices

• Expand the USB capabilities of your system with two additional external ports

• Connect additional external hard drives, CD/DVD drives, MP3 players, printers, scanners, webcams, game controllers, digital cameras, etc. to a computer system

What’s in the package?


• PCI Express USB 3.0 card

• Low Profile Bracket

• Driver CD

• Instruction Manual

FAQs


Will I need to plug in power to this USB controller card from my power supply?

Yes, it is required to use the included power connector with this card. Additional power is required above what the PCI or PCI Express slot on the motherboard is able to provide. If the power connector is not used with the card, the devices used with the card are not likely to function correctly, and the ports on the card will not be able to output the maximum amount of power USB is capable of.

USB 3.0 Cards