Eaton ESR5 Series DIN Rail Mount Timer Relay, 24V, 2-Function
- RS Stock No.:
- 127-279
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 180413 ESR5-BWS-31-24VAC-DC
- ผู้ผลิต:
- Eaton
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 127-279
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 180413 ESR5-BWS-31-24VAC-DC
- ผู้ผลิต:
- Eaton
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
| Brand | Eaton | |
| Supply Voltage | 24V | |
| Mounting Type | DIN Rail | |
| Number of Timer Functions | Dual Function | |
| Series | ESR5 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Eaton | ||
Supply Voltage 24V | ||
Mounting Type DIN Rail | ||
Number of Timer Functions Dual Function | ||
Series ESR5 | ||
- COO (Country of Origin):
- DE
The Eaton ESR5 safety relay is designed for controlled stop/protective door/light curtain monitoring in various applications. With a voltage rating of 24 V DC/AC and 3 enabling paths, this safety relay allows for single-channel or dual-channel operation.
Designed for controlled stop/protective door/light curtain monitoring
Voltage rating of 24 V DC/AC 3 enabling paths
Single-channel or dual-channel operation
SIL 3 and Cat. 4 PL e according to EN ISO 13849
Reinforced insulation for enhanced safety
External contactor monitoring feature
Compact and easy to install
Voltage rating of 24 V DC/AC 3 enabling paths
Single-channel or dual-channel operation
SIL 3 and Cat. 4 PL e according to EN ISO 13849
Reinforced insulation for enhanced safety
External contactor monitoring feature
Compact and easy to install
ลิงก์ที่เกี่ยวข้อง
- Eaton ESR5 Series Output Module 24 V ac/dc, 5 NO/NC
- Eaton EP4010, 24 V dc Safety Relay
- Eaton ESR5 2 Safety Contacts
- Eaton ESR5 Series Screw Timer Relay 230 V ac 230 V ac, 3 NC Switch Configuration
- Eaton ESR5 Series Screw Timer Relay 24 V dc 24 V ac 1-Function
- Omron E5EN Panel Mount PID Temperature Controller 2 Input PID, Proportional Valve
- Omron H3CR Series DIN Rail Timer Relay 24 V dc 24 V ac 1-Function, DPDT Switch
- Broyce Control LEDF Series DIN Rail Timer Relay 24 V dc 110 V ac 2 to 60 s SPDT