- RS Stock No.:
- 754-8815
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- YR1B215RCC
- ผู้ผลิต / Manufacturer:
- TE Connectivity
65 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each: (In a Pack of 5)
THB30.258
(exc. VAT)
THB32.376
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 60 | THB30.258 | THB151.29 |
65 - 120 | THB29.502 | THB147.51 |
125 + | THB29.048 | THB145.24 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 754-8815
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- YR1B215RCC
- ผู้ผลิต / Manufacturer:
- TE Connectivity
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
รายละเอียดสินค้า / Product Details
Precision Metal Film Fixed Resistors - R Series (10Ω - 249Ω)
TE Connectivity R series precision metal film resistors with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load and severe environmental conditions, making them ideally suited for applications where long term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for value and tolerance.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Metal Film Fixed Resistors - R Series
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Resistance | 215Ω |
Power Rating | 0.25W |
Tolerance | ±0.1% |
Technology | Metal Film |
Series | R |
Temperature Coefficient | ±15ppm/°C |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -65°C |