- RS Stock No.:
- 754-6869
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- YR1B715KCC
- ผู้ผลิต / Manufacturer:
- TE Connectivity
95 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each: (In a Pack of 5)
THB30.258
(exc. VAT)
THB32.376
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 245 | THB30.258 | THB151.29 |
250 - 495 | THB29.504 | THB147.52 |
500 + | THB29.05 | THB145.25 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 754-6869
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- YR1B715KCC
- ผู้ผลิต / Manufacturer:
- TE Connectivity
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
รายละเอียดสินค้า / Product Details
Precision Metal Film Fixed Resistors - R Series (100kΩ - 1MΩ)
TE Connectivity R series precision metal film resistors with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load and severe environmental conditions, making them ideally suited for applications where long term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for value and tolerance.
0.1% Tolerance
Temperature coefficient of 15ppm
Resistances of 100kΩ - 1MΩ available
Ideally suited to applications requiring long-term stability
Outstanding stability under load
Reliable in severe environmental conditions
Temperature coefficient of 15ppm
Resistances of 100kΩ - 1MΩ available
Ideally suited to applications requiring long-term stability
Outstanding stability under load
Reliable in severe environmental conditions
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Metal Film Fixed Resistors - R Series
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Resistance | 715kΩ |
Power Rating | 0.25W |
Tolerance | ±0.1% |
Technology | Metal Film |
Series | R |
Temperature Coefficient | ±15ppm/°C |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -65°C |