RS PRO 15kΩ Carbon Film Carbon Resistor 0.5W ±5%
- RS Stock No.:
- 707-8325
- ผู้ผลิต / Manufacturer:
- RS PRO
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
ตัวเลือก
สินค้านี้ไม่มีจำหน่ายในขณะนี้ ลองดูสินค้าอื่นๆ ที่เราแนะนำ
Each: (In a Pack of 10)
THB2.19
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB2.34
(รวมภาษีมูลค่าเพิ่ม)
Each: (In a Pack of 25)
THB15.249
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB16.316
(รวมภาษีมูลค่าเพิ่ม)
Each: (In a Pack of 5000)
THB0.456
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB0.488
(รวมภาษีมูลค่าเพิ่ม)
- RS Stock No.:
- 707-8325
- ผู้ผลิต / Manufacturer:
- RS PRO
Carbon Film Resistors 0.5W - Full Bandolier (1KΩ to 9M1Ω)
The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
A comprehensive range of high stability carbon film resistors qualified and tested to the requirements of IEC 115 and IEC 115-2. The ruggedised welded cap and lead method of manufacture provides a considerable strength and resistance to damage. The coating materials and the colour bands are epoxy resin and are highly resistant to solvents, abrasion and chipping. Improvements in materials and processing have allowed the rated power to be improved. Excellent stability against changes in load conditions or moisture levels, with a low noise level and high reliability make these carbon film resistors suitable for a wide range of applications. Rated at 70°C in free air mounted horizontally. Climatic category 55/155/56.
ลิงก์ที่เกี่ยวข้อง
- 6AV2124-0MC01-0AX0 | Siemens SIMATIC Series TP1200 Comfort HMI...
- Mitutoyo 150mm Imperial, Metric
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- Festo Pneumatic Cylinder - 536274 40mm Stroke Double Acting
- 6AV2124-0GC01-0AX0 | Siemens SIMATIC Series TP700 Comfort HMI...
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC...
- GT2103-PMBDS | Mitsubishi GT21 Series GOT2000 Touch Screen HMI -...
- MY4N-GS DC24 | Omron Plug In Power Relay 3A Switching Current, 4PDT