- RS Stock No.:
- 666-1780
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- C1010KJL
- ผู้ผลิต / Manufacturer:
- TE Connectivity
335 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each: (In a Pack of 5)
THB116.166
(exc. VAT)
THB124.298
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | THB116.166 | THB580.83 |
50 - 120 | THB113.844 | THB569.22 |
125 - 245 | THB111.566 | THB557.83 |
250 - 1245 | THB109.338 | THB546.69 |
1250 + | THB89.986 | THB449.93 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 666-1780
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- C1010KJL
- ผู้ผลิต / Manufacturer:
- TE Connectivity
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
รายละเอียดสินค้า / Product Details
C10 Series 10W, Axial
Tyco C series economically priced resistors are capable of dissipating high power from a relatively small size in harsh environmental conditions
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
A range of high power resistors in small body sizes suitable for use in harsh environments. Their high stability and reliability make them particularly suitable for use in protection circuits.,The resistance wire element is wound onto a high purity ceramic substrate and employs an all welded cap and lead method of construction giving considerable strength and resistance to damage. The vitreous enamel protective coating is resistant to all normal PCB cleaning solvents.Application note. Terminations should not be bent closer than 1.5mm from the body. Recommended minimum bend radius is 1mm. For full rated power dissipation terminations should not be soldered closer than 4mm from the body.When cold, vitreous enamel has excellent insulation resistance; however the specific resistance decreases with increasing temperature. Therefore if the resistor is operating at or near maximum temperature it cannot be classed as insulating and should not be in contact with any conducting materials.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Resistance | 10kΩ |
Power Rating | 10W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | C10 |
Temperature Coefficient | ±90ppm/°C |