- RS Stock No.:
- 163-9298
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ER741K5JT
- ผู้ผลิต / Manufacturer:
- TE Connectivity
สามารถสั่งจองล่วงหน้าได้
ราคา / Price Each (In a Box of 1000)
THB21.737
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB23.259
(รวมภาษีมูลค่าเพิ่ม)
Units | ต่อหน่วย | Per Box* |
---|---|---|
1000 - 1000 | THB21.737 | THB21,737.00 |
2000 - 3000 | THB21.258 | THB21,258.00 |
4000 + | THB20.802 | THB20,802.00 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 163-9298
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ER741K5JT
- ผู้ผลิต / Manufacturer:
- TE Connectivity
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
TE Connectivity ER74 Series 2.5W High Power Resistors
The ER74 Series are a range of high power dissipation Silicone coated resistors from TE Connectivity. Resistant to most solvents, the ER74 series has a tough silicone coating. The coating and marking are resistant to Trichloroethene VG, Genklene LV Hot and Cold, Freon TE, Arklone L Hot and Cold, and Arklone F Hot. ER74 resistors are suitable for use in a wide range of industrial, control, medican and consumer applications.
2.5W Power Rating @ 70°C
3W Power Rating at @ 40°C
R03-10K Resistance Range
100V Max Rating
Resistant to most solvents
3W Power Rating at @ 40°C
R03-10K Resistance Range
100V Max Rating
Resistant to most solvents
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Silicone Coated Axial
Wire-wound power resistors manufactured to a very high standard and employing a ruggedised welded cap and lead method of construction giving considerable strength and resistance to damage. The element is wound onto a ceramic former and coated with a non-inflammable silicone cement.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Resistance | 1.5kΩ |
Power Rating | 3W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | ER74 |
Temperature Coefficient | 0 → +60ppm/°C |
Maximum Operating Temperature | +200°C |
Minimum Operating Temperature | -55°C |