- RS Stock No.:
- 137-2594
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 2-1676913-6
- ผู้ผลิต / Manufacturer:
- TE Connectivity
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 25/07/2024, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each (In a Box of 1000)
THB8.097
(exc. VAT)
THB8.664
(inc. VAT)
Units | Per unit | Per Box* |
1000 - 1000 | THB8.097 | THB8,097.00 |
2000 - 3000 | THB7.919 | THB7,919.00 |
4000 + | THB7.749 | THB7,749.00 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 137-2594
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 2-1676913-6
- ผู้ผลิต / Manufacturer:
- TE Connectivity
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
รายละเอียดสินค้า / Product Details
TE Connectivity R Series of Precision Metal Film Fixed Resistors
The R series from TE Connectivity offers a highly reliable range of precision metal film fixed resistors. These resistors offers high precision with a tolerance to 0.1% and temperature coefficients to 15ppm. The range provides great stability under heavy load and different environmental conditions and can be used in a wide -65°C to +155°C operating temperature making them perfect for applications where long-term stability is essential.
Features & Benefits
Precision Metal Film Fixed Resistors
High precision with a tolerance of 0.1% & temperature coefficients to 15ppm
Great stability under heavy loads
Wide -65°C to +155°C operating temperature
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Thick Film Resistors
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Resistance | 1kΩ |
Power Rating | 0.25W |
Tolerance | ±0.1% |
Technology | Thin Film |
Series | YR1 |
Temperature Coefficient | ±5ppm/°C |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -65°C |