- RS Stock No.:
- 157-395
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MBA02040C5601FC100
- ผู้ผลิต / Manufacturer:
- Vishay
300 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each: (In a Pack of 100)
THB1.871
(exc. VAT)
THB2.002
(inc. VAT)
Units | Per unit | Per Pack* |
100 - 200 | THB1.871 | THB187.10 |
300 - 400 | THB1.824 | THB182.40 |
500 + | THB1.796 | THB179.60 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 157-395
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MBA02040C5601FC100
- ผู้ผลิต / Manufacturer:
- Vishay
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
0.4W MBA0204 Series, Axial
Professional Thin Film Leaded Resistors
Power dissipation rating up to 1W
Excellent overall stability: Class 0.25
Wide professional range: 0.22Ω to 22MΩ
Lead (Pb)-free termination wire
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Applications in Industry, Telecommunication, Medical equipment and Automotive
Power dissipation rating up to 1W
Excellent overall stability: Class 0.25
Wide professional range: 0.22Ω to 22MΩ
Lead (Pb)-free termination wire
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Applications in Industry, Telecommunication, Medical equipment and Automotive
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Axial, 0.25W - 0.4W
High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Resistance | 5.6kΩ |
Power Rating | 0.4W |
Tolerance | ±1% |
Technology | Thin Film |
Series | MBA0204 |
Temperature Coefficient | ±50ppm/°C |