- RS Stock No.:
- 161-3866
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- SQMW52R2J
- ผู้ผลิต / Manufacturer:
- TE Connectivity
8000 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each (In a Box of 500)
THB10.331
(exc. VAT)
THB11.054
(inc. VAT)
Units | Per unit | Per Box* |
500 - 500 | THB10.331 | THB5,165.50 |
1000 - 1500 | THB10.172 | THB5,086.00 |
2000 + | THB9.952 | THB4,976.00 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 161-3866
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- SQMW52R2J
- ผู้ผลิต / Manufacturer:
- TE Connectivity
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
5W SQM5 Series
TE Connectivity SQ series high power resistors featuring fine non-alkali ceramic cores embodied in ceramic cases and sealed with inorganic silica filler. This provides the SQ series with high insulation resistance, low surface temperature, excellent TCR and an entirely fireproof construction. The SQ series resistors are ideally suited to any application where efficient thermal performance is required.
Flameproof
Power rating of 5W at 70°C
Resistor marked with value
Overload Maximum 700V
Working Voltage 350V
Ideal for small batch production, development and R&D department
Power rating of 5W at 70°C
Resistor marked with value
Overload Maximum 700V
Working Voltage 350V
Ideal for small batch production, development and R&D department
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Resistance | 2.2Ω |
Power Rating | 5W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | SQM5 |
Maximum Operating Temperature | +250°C |
Temperature Coefficient | ±300ppm/°C |
Lead Pitch | 5mm |
Minimum Operating Temperature | -55°C |