RS PRO Plain, M4 Threaded Insert diameter 6mm

ยอดรวมย่อย (1 ถุง ถุงละ 100 ชิ้น)*

THB1,551.07

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB1,659.64

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
หมดสต็อกชั่วคราว
  • 14 ชิ้นจะส่งได้หลังจากวันที่ 18 มีนาคม 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ถุง
ต่อถุง
ต่อหน่วย*
1 +THB1,551.07THB15.511

*ตัวบ่งบอกราคา / price indicative

Every Spend Counts with RS PRO
RS Stock No.:
206-5540
ผู้ผลิต:
RS PRO
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

RS PRO

Thread Size

M4

Fixing Hole Diameter

6mm

Finish

Plain

Thickness of Material Maximum

2mm

Thickness of Material Minimum

0.5mm

สถานะRoHS: ได้รับการยกเว้น

RS PRO Flat Head Round Knurled Body Open End Blind Rivet Nut


RS PRO introduces a fantastic range of flat head open end blind rivet nuts. Designed to be easily installed and able to secure joints with short clamp lengths, these rivet nuts are engineered to create a mechanical fastening. They are internally threaded and counterbored tubular rivets used to create highly durable threads especially in thin materials. The blind rivet nut can be installed entirely from one side of the material when access is limited to the fixing, unlike machine screws. Flat head rivet nuts are the most common and multifunctional types due to their ease and durability. Designed with a knurled body and a flat head which is ideal for situations that need a good load bearing area.

Made from A4 stainless steel to ensure weather proofing and high corrosion resistance to elongate the life of your rivet nuts whilst keeping it lightweight and strong. These steel rivet nuts are marine grade and have a wide grip range with strong durability.

Used predominantly in modular buildings, portable wash facilities and plastic pallet and storage solutions.

Features and Benefits


  • Made from A4 stainless steel for solid rivets, strong corrosion resistance and structural strength

  • Easy and clean installation

  • Can be used where only one side of the application is accessible

  • Increased grip range 0.5 mm – 2 mm

  • Creates a permanent and high tensile structural rivet joint with little effort

  • Body diameter 5.9 mm

  • Applications


    Rivet nuts are installed in a similar fashion to blind rivets, driven through pre-drilled holes from one side of a material. The advantage of using rivet nuts is that they do not require hot welding, so they can be installed in metal, plastic, fiberglass, and other materials without a problem. They are used to permanently join two steel, aluminium or copper plates usually in mechanical applications where it is imperative that joints do not become loose and cause failure. They are especially suited for environments where a good load bearing area is required and are ideal in boxed or enclosed applications where there is reduced access. Rivet nuts are used in a variety of industries including:

    Chemical

    White goods

    Transportation and infrastructure

    General engineering

    Marine

    Aviation, aerospace, and automotive

    Why RS PRO?


    RS PRO is our family brand to go-to and brings you a wide range for high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we are confident of their exceptional quality, which means you can be convinced too.

    ลิงก์ที่เกี่ยวข้อง