Extech TKG250 Thickness Gauge, Colour LCD Display
- RS Stock No.:
- 288-0437
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- TKG250
- ผู้ผลิต:
- Extech
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 288-0437
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- TKG250
- ผู้ผลิต:
- Extech
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
| Brand | Extech | |
| Display Type | Colour LCD | |
| Model Number p | TKG250 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Extech | ||
Display Type Colour LCD | ||
Model Number p TKG250 | ||
- COO (Country of Origin):
- US
The FLIR Digital Ultrasonic Thickness Gauge/Datalogger with Color Waveform is a compact and rugged handheld device designed for non-destructive thickness measurements on steel structures.
Live Waveform for thickness verification
It has 100K internal datalogger with export to Excel
B-scan for visual cross-section inspection
Splash-proof (IP54) and compact housing for rugged use
It has 100K internal datalogger with export to Excel
B-scan for visual cross-section inspection
Splash-proof (IP54) and compact housing for rugged use
ลิงก์ที่เกี่ยวข้อง
- Extech TKG100 Thickness Gauge LCD Display
- Extech TKG150 Thickness Gauge ±0.5 % Accuracy LCD Display
- Extech CG304 Thickness Gauge ±3.5 % 0.1 μm Resolution, LCD Display
- ADAFRUIT INDUSTRIES 1.8 in Arduino Compatible Display with Colour LCD Display
- Extech CG104 Thickness Gauge ±10 % Accuracy LCD Backlight Display
- Mitutoyo 547 Thickness Gauge ±20 μm Accuracy LCD Display
- Extech CG204 Thickness Gauge ±3 % Accuracy Digital Display
- Moore & Wright MWT-2105 Thickness Gauge 101 to 1250 μm Accuracy LCD Backlight Display