MCGILL MICROWAVE SYSTEMS LTD MM-ANT-NM-868-3DBI Rod Omnidirectional Antenna with Type N Male Connector, LoRaWan
- RS Stock No.:
- 237-0180
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MM-ANT-NM-868-3DBI
- ผู้ผลิต:
- MCGILL MICROWAVE SYSTEMS LTD
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 237-0180
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MM-ANT-NM-868-3DBI
- ผู้ผลิต:
- MCGILL MICROWAVE SYSTEMS LTD
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
| Brand | MCGILL MICROWAVE SYSTEMS LTD | |
| RF Protocols | LoRaWan | |
| Connector Type | Type N Male | |
| Antenna Physical Form | Rod | |
| Antenna Mounting Type | Clamp | |
| Antenna Length | 300mm | |
| Maximum Frequency | 870MHz | |
| Gain | 3dBi | |
| Connector Gender | Male | |
| Minimum Frequency | 865MHz | |
| Antenna Directivity | Omnidirectional | |
| Antenna Internal Construction | Dipole | |
| Series | MM-ANT-NM | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand MCGILL MICROWAVE SYSTEMS LTD | ||
RF Protocols LoRaWan | ||
Connector Type Type N Male | ||
Antenna Physical Form Rod | ||
Antenna Mounting Type Clamp | ||
Antenna Length 300mm | ||
Maximum Frequency 870MHz | ||
Gain 3dBi | ||
Connector Gender Male | ||
Minimum Frequency 865MHz | ||
Antenna Directivity Omnidirectional | ||
Antenna Internal Construction Dipole | ||
Series MM-ANT-NM | ||
- COO (Country of Origin):
- CN
The MCGILL MICROWAVE SYSTEMS LTD introduce the 3dBi high performance antennas for use with the helium network offering superior power transmission compared to other commercially available alternative non optimised VSWR antenna designs. This new antenna design has been specifically tuned to operate with peak performance over only the frequency band of interest to UK/EU helium hotspot operators – the UK/EU 868 frequency band. Most commercially available helium hotspot antenna designs available today are designed to be universal meaning that the one product has been designed to cover both the European EU868 and US915 frequency bands resulting in designs which may be non-optimised for either frequency range.
Frequency range 865 to 870MHz
Polarisation vertical
Input impedance 50Ohm
Maximum power 50W
Antenna diameter 20mm
Polarisation vertical
Input impedance 50Ohm
Maximum power 50W
Antenna diameter 20mm