- RS Stock No.:
- 125-0185
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- EVQ5PLA08
- ผู้ผลิต / Manufacturer:
- Panasonic
400 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each: (In a Pack of 10)
THB19.674
(exc. VAT)
THB21.051
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | THB19.674 | THB196.74 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 125-0185
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- EVQ5PLA08
- ผู้ผลิต / Manufacturer:
- Panasonic
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
รายละเอียดสินค้า / Product Details
Panasonic SMT Tact Switches - EVP and EVQ Series
Panasonic Light Touch switches, commonly referred as Tactile or Tact switches, are momentary snap action switches to be used with small currents (rated at 20mA 15Vdc). These Tact Switches provide a unique sharp, clear and assuring click operating feel, have low contact resistance, small bouncing noise, high contact
reliability and come in a wide selection of operating forces.
This SMT range of Tactile Switches have features that include options such as ultra thin profiles, small form factor, side mount versions, with or without ground terminal or positioning/fixing boss, long travel (stroke), over travel, as well as surface mount and J-bent terminal mounting options.
reliability and come in a wide selection of operating forces.
This SMT range of Tactile Switches have features that include options such as ultra thin profiles, small form factor, side mount versions, with or without ground terminal or positioning/fixing boss, long travel (stroke), over travel, as well as surface mount and J-bent terminal mounting options.
Assuring click feel
Wide range of operating forces
Single pole with normally open contacts, apart from the side-operational edge mount version (EVQQ0G03K), stock number 756-1811 which is a single pole with change-over contacts
Wide range of operating forces
Single pole with normally open contacts, apart from the side-operational edge mount version (EVQQ0G03K), stock number 756-1811 which is a single pole with change-over contacts
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Tactile
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | J Bend |
Switch Operation | Momentary |
Actuator Length | 0.8mm |
Actuator Colour | Orange |
Actuator Type | Push Plate |
Length | 4.9mm |
Width | 4.9mm |
Dimensions | 4.9 x 4.9mm |
Illuminated | No |
Mounting Type | Surface Mount |
Contact Current Rating | 20 mA @ 15 V dc |
Voltage Rating | 2 → 15V dc |
Operating Force | 3.5 N |
Height | 0.8mm |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +70°C |
Mechanical Life | 200000Operations |