TE Connectivity 69.8Ω, 1206 (3216M) Thin Film SMD Resistor ±1% 2W
- RS Stock No.:
- 252-7639
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 3503G2B69R8FTDF
- ผู้ผลิต:
- TE Connectivity
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 252-7639
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 3503G2B69R8FTDF
- ผู้ผลิต:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Resistance | 69.8Ω | |
| Technology | Thin Film | |
| Package/Case | 1206 (3216M) | |
| Tolerance | ±1% | |
| Power Rating | 2W | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 69.8Ω | ||
Technology Thin Film | ||
Package/Case 1206 (3216M) | ||
Tolerance ±1% | ||
Power Rating 2W | ||
- COO (Country of Origin):
- TW
The TE connectivity thin film power resistor has high stability. This chip power resistor offers very high power of 2W in 1206 size. The resistance tolerance is ±1% as standard. The resistor have accurate and uniform physical dimensions to facilitate automatic placement methods.
High thermal conductivity
Aluminium nitride substrate
TCR ±50ppm/°C
Aluminium nitride substrate
TCR ±50ppm/°C
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
ลิงก์ที่เกี่ยวข้อง
- TE Connectivity 69.8Ω, 1206 (3216M) Thin Film SMD Resistor ±1% 2W
- TE Connectivity 3521 22kΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 2W
- TE Connectivity 3502 1.8MΩ, 2010 (5025M) Thick Film SMD Resistor ±1% 2W
- TE Connectivity CRGP 150Ω, 2512 (6432M) Thick Film SMD Resistor ±1% 2W
- TE Connectivity CRGP 4.7kΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 2W
- TE Connectivity 3502 5.6Ω, 2010 (5025M) Thick Film SMD Resistor ±1% 2W
- TE Connectivity 3521 22Ω, 2512 (6432M) Thick Film SMD Resistor ±1% 2W
- TE Connectivity 3521 12kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 2W