Wurth, WE-PMI, 0806 (2016M) Shielded Multilayer Surface Mount Inductor 2.2 μH Multilayer 1.3A Idc Q:16
- RS Stock No.:
- 923-6352
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 74479876222C
- ผู้ผลิต:
- Wurth Elektronik
รูปภาพประกอบสินค้าเป็นเพียงรูปภาพใกล้เคียงเท่านั้น กรุณาอ่านรายละเอียดสินค้า
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 923-6352
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 74479876222C
- ผู้ผลิต:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Inductance | 2.2 μH | |
| Maximum DC Current | 1.3A | |
| Package/Case | 0806 (2016M) | |
| Length | 2mm | |
| Depth | 1.6mm | |
| Height | 1mm | |
| Dimensions | 2 x 1.6 x 1mm | |
| Shielded | Yes | |
| Maximum DC Resistance | 210mΩ | |
| Series | WE-PMI | |
| Maximum Self Resonant Frequency | 30MHz | |
| Minimum Quality Factor | 16 | |
| Inductor Construction | Multilayer | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Moulded | Yes | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 2.2 μH | ||
Maximum DC Current 1.3A | ||
Package/Case 0806 (2016M) | ||
Length 2mm | ||
Depth 1.6mm | ||
Height 1mm | ||
Dimensions 2 x 1.6 x 1mm | ||
Shielded Yes | ||
Maximum DC Resistance 210mΩ | ||
Series WE-PMI | ||
Maximum Self Resonant Frequency 30MHz | ||
Minimum Quality Factor 16 | ||
Inductor Construction Multilayer | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Moulded Yes | ||
- COO (Country of Origin):
- TW
Wurth 0806 WE-PMI Power Multilayer Inductor (Low RDC, High Saturation Current)
WE-PMI power inductors from Wurth Elektronik have a compact, multilayer design. Starting with values as low as 7 mΩ, these power inductors offer small RDC. Recommended for reflow soldering, these power inductors feature a magnetically shielded construction that ensures no crosstalk. WE-PMI inductors are suitable for high current applications up to 2.7 A.
0806 case size
Low RDC
High saturation current
Multilayer structure
Product Application Information
Suitable applications include low profile electronic devices and portable devices such as tablets smartphones and cameras. WE-PMI power inductors are also recommended for high switching frequency DC-DC converters over 1 MHz.
SMT 0806 Inductors (Chokes)
ลิงก์ที่เกี่ยวข้อง
- Wurth 0806 (2016M) Shielded Multilayer Surface Mount Inductor 2.2 μH Multilayer 1.3A Idc Q:16
- Wurth 0805 (2012M) Unshielded Multilayer Surface Mount Inductor 540 nH ±20% Multilayer 1.3A Idc Q:10
- Wurth 0805 (2012M) Shielded Multilayer Surface Mount Inductor 2.2 μH Multilayer 1.4A Idc Q:25
- Wurth 0805 (2012M) Shielded Multilayer Surface Mount Inductor 1 μH Multilayer 1.6A Idc Q:15
- Wurth 1008 (2520M) Shielded Multilayer Surface Mount Inductor 2.2 μH Multilayer 1.6A Idc Q:20
- Wurth 1008 (2520M) Shielded Multilayer Surface Mount Inductor 1 μH Multilayer 2.5A Idc Q:17
- Wurth 1008 (2520M) Unshielded Multilayer Surface Mount Inductor 4.7 μH ±20% Multilayer 1.25A Idc
- Wurth Elektronik 0806 Yes Multilayer Surface Mount Inductor with a Ferrite Core, 1 μH Multilayer ±20 % 1.8 A