- RS Stock No.:
- 848-8631
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- TNPW060320K0BEEA
- ผู้ผลิต / Manufacturer:
- Vishay
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 848-8631
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- TNPW060320K0BEEA
- ผู้ผลิต / Manufacturer:
- Vishay
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
รายละเอียดสินค้า / Product Details
TNPW e3 Series (High Stability)
Superior moisture resistivity ≤ 0.25 % (85 °C; 56 days; 85 % RH)
Lead (Pb)-free solder contacts
Low temperature coefficient and tight tolerances (± 0.1 %; ± 10 ppm/K)
Waste gas resistant
Typical applications include automotive, telecommunication, industrial, medical equipment, precision test and measuring equipment
Lead (Pb)-free solder contacts
Low temperature coefficient and tight tolerances (± 0.1 %; ± 10 ppm/K)
Waste gas resistant
Typical applications include automotive, telecommunication, industrial, medical equipment, precision test and measuring equipment
The Vishay TNPW series of high stability thin film chip resistors which are the perfect choice for most fields of modern electronics where lead bearing terminations are mandatory and reliability and stability are of major concern. It is used in military, avionics, industrial and other wide variety of applications.
Metal film layer on high quality ceramic
Resistance is 20 kΩ
Temperature is 15°C to 35°C
Excellent overall stability at different environmental conditions
Resistance is 20 kΩ
Temperature is 15°C to 35°C
Excellent overall stability at different environmental conditions
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Resistance | 20kΩ |
Technology | Thin Film |
Package/Case | 0603 (1608M) |
Tolerance | ±0.1% |
Power Rating | 0.1W |
Temperature Coefficient | ±25ppm/K |
Series | TNPW |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |