- RS Stock No.:
- 123-5318
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- CPF0603B5K62E1
- ผู้ผลิต / Manufacturer:
- TE Connectivity
สามารถสั่งจองล่วงหน้าได้
เพิ่ม / Added
ราคา / Price Each (On a Reel of 1000)
THB4.977
(exc. VAT)
THB5.325
(inc. VAT)
Units | Per unit | Per Reel* |
1000 + | THB4.977 | THB4,977.00 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 123-5318
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- CPF0603B5K62E1
- ผู้ผลิต / Manufacturer:
- TE Connectivity
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
รายละเอียดสินค้า / Product Details
0603 TE Connectivity CPF Series Precision Resistors 4.02kΩ-14.7kΩ
CPF series thin film precision resistors from TE Connectivity provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.
CPF precision resistors are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions that enable easy placement.
CPF precision resistors are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions that enable easy placement.
Features
Temperature range of -55°C to +155°C
High stability
High precision
Accurate dimensions
Range of resistance values available to suit every application
High stability
High precision
Accurate dimensions
Range of resistance values available to suit every application
Product Application Information
Suitable applications for CPF precision resistors include industrial controls, communications, instrumentation and medical applications.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Resistance | 5.62kΩ |
Technology | Thin Film |
Package/Case | 0603 (1608M) |
Tolerance | ±0.1% |
Power Rating | 0.063W |
Temperature Coefficient | ±25ppm/°C |
Series | CPF |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |