- RS Stock No.:
- 122-6471
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- CPF0402B95R3E1
- ผู้ผลิต / Manufacturer:
- TE Connectivity
สินค้าหมดและไม่สามารถสั่งซื้อล่วงหน้าได้ในขณะนี้
ขออภัย เราไม่มีสินค้าในสต็อกและไม่สามารถสั่งซื้อล่วงหน้าได้ในขณะนี้
ราคา / Price Each (In a Bag of 20)
THB14.355
(exc. VAT)
THB15.36
(inc. VAT)
Units | Per unit | Per Bag* |
20 - 240 | THB14.355 | THB287.10 |
260 - 480 | THB13.996 | THB279.92 |
500 + | THB13.781 | THB275.62 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 122-6471
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- CPF0402B95R3E1
- ผู้ผลิต / Manufacturer:
- TE Connectivity
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
รายละเอียดสินค้า / Product Details
0402 TE Connectivity CPF Series Precision Resistors 40.2Ω-147Ω
CPF precision resistors are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions that enable easy placement.
CPF series thin film precision resistors from TE Connectivity provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.
CPF series thin film precision resistors from TE Connectivity provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.
Features
High precision
High stability
Accurate dimensions
Temperature range of -55°C to +155°C
Range of resistance values available to suit every application
High stability
Accurate dimensions
Temperature range of -55°C to +155°C
Range of resistance values available to suit every application
Product Application Information
Suitable applications for CPF precision resistors include communications, industrial controls, instrumentation and medical applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Surface Mount - 0402 - CPF Series
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Resistance | 95.3Ω |
Technology | Thin Film |
Package/Case | 0402 (1005M) |
Tolerance | ±0.1% |
Power Rating | 0.063W |
Temperature Coefficient | ±25ppm/°C |
Series | CPF |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |