- RS Stock No.:
- 776-9769
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- FMHT0-70868
- ผู้ผลิต / Manufacturer:
- Stanley
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
ตัวเลือก
สินค้านี้ไม่มีจำหน่ายในขณะนี้ ลองดูสินค้าอื่นๆ ที่เราแนะนำ
- RS Stock No.
- 776-9977
ราคา / Price Each
คือ THB1,653.69
คุณจ่าย
THB1,400.54
(exc. VAT)
THB1,498.58
(inc. VAT)
- RS Stock No.:
- 776-9769
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- FMHT0-70868
- ผู้ผลิต / Manufacturer:
- Stanley
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
STANLEY® FATMAX® TR75 LIGHTDUTY / HEAVY-DUTY /CABLE/BRADS CC
Introducing the top quality, manual Staple and Nail Gun from Stanley. This excellent tool features pinch point free, high-quality plastic housing for great durability and increased safety. An easy-to-squeeze trigger system and comfortable handle allow reducing hand fatigue. Thanks to lock-down handle mechanism, the staple gun is easy to storage and transport. This great Stanley made staple gun accepts heavy-duty staples and nails and features a Hi-Low adjustment to match the density of materials. It's a great cordless, manual staple gun for all professional and DIY applications.
Features and Benefits:
• A compact, multi-purpose staple and brad nail with plastic housing, compatible with 6 types of light and heavy-duty staples and nails.
• Designed for applications such as home repairs, decorative works, fencing, trim work, beading, insulation and architrave fitting
• High and low power setting to control the intensity of staple application when working on a variety of hard and soft materials
• Fastener window provides clear visibility to determine when staple reload is required
• An anti-jam mechanism for continuous use and reliable operation
• Lockdown handle for safe storage and transportation
• Designed for applications such as home repairs, decorative works, fencing, trim work, beading, insulation and architrave fitting
• High and low power setting to control the intensity of staple application when working on a variety of hard and soft materials
• Fastener window provides clear visibility to determine when staple reload is required
• An anti-jam mechanism for continuous use and reliable operation
• Lockdown handle for safe storage and transportation
Typical Applications:
Manual Nail and Staple Guns are hand-held tools used to drive metal staples into a number of materials such as plastic, wood, masonry. These handy tools are suitable for a wide range of application including roofing, wiring, carpeting, upholstery etc. Staplers are typically used by:
• Carpenters
• Roof Installers
• Gardeners
• Plumbers
• Electricians
• Engineers
• DIY enthusiasts
• Carpenters
• Roof Installers
• Gardeners
• Plumbers
• Electricians
• Engineers
• DIY enthusiasts
FAQs:
What staples are suitable for this gun?
• Type A 0-TRA200 series staples: 6mm - 14mm
• Type G 1-TRR130 series staples: 6mm -14mm
• Type H 1-TRA700 series staples: 6mm - 14mm
• Type 7 1-CT100 series staples: 12mm - 14mm
• Type J 0-SWKBN series brads: 15mm
• Type 9 Pin Nails: 15mm
Stanley Staples & Nails
Are staples included in the set?
Yes, the staple gun is supplied with a starter staple & nail set.
• Type A 0-TRA200 series staples: 6mm - 14mm
• Type G 1-TRR130 series staples: 6mm -14mm
• Type H 1-TRA700 series staples: 6mm - 14mm
• Type 7 1-CT100 series staples: 12mm - 14mm
• Type J 0-SWKBN series brads: 15mm
• Type 9 Pin Nails: 15mm
Stanley Staples & Nails
Are staples included in the set?
Yes, the staple gun is supplied with a starter staple & nail set.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Staple Leg Length | 6 → 14mm |
Colour | Grey, Yellow |